
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) 500mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPR3SAD6 | APEM Inc. | 0 | 679-1102-ND | 19,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,72000 € | 29,72 € |
| 10 | 25,64100 € | 256,41 € |
| 25 | 24,17320 € | 604,33 € |
| 50 | 23,11660 € | 1.155,83 € |
| 100 | 22,10420 € | 2.210,42 € |
| 250 | 20,83068 € | 5.207,67 € |
| Unit Price without VAT: | 29,72000 € |
|---|---|
| Unit Price with VAT: | 35,36680 € |


