BY6 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 2,75000 €
Datasheet
Diode 6000 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY6

DigiKey Part Number
4878-BY6TR-ND - Tape & Reel (TR)
4878-BY6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BY6
Description
DIODE STANDARD 6000V 1A AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 6000 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
BY6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
1 µA @ 6000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
6000 V
Supplier Device Package
Axial
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
6 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BY6Diotec Semiconductor04878-BY6CT-ND2,75000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,06100 €20,61 €
1001,21290 €121,29 €
5000,83970 €419,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,23692 €1.236,92 €
2.0001,05061 €2.101,22 €
3.0001,03428 €3.102,84 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €