A127M1D9AV2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 5,24192 €
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 10,50000 €
Datasheet
Image for A127M1D9AV2B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A127M1D9AV2B

DigiKey Part Number
A127M1D9AV2B-ND
Manufacturer
Manufacturer Product Number
A127M1D9AV2B
Description
SWITCH TOGGLE SPDT 0.5VA 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
5.08mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole, Right Angle, Vertical
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 90°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.5VA (AC/DC)
Electrical Life
60,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34ASP42B4M7GTGrayhill Inc.034ASP42B4M7GT-ND5,24192 €Similar
7105MD9AV2BEC&K0CKN1464-ND10,50000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,18000 €11,18 €
Manufacturers Standard Package
Unit Price without VAT:11,18000 €
Unit Price with VAT:13,30420 €