
PD638C | |
|---|---|
DigiKey Part Number | 1080-PD638C-ND |
Manufacturer | |
Manufacturer Product Number | PD638C |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns Radial |
Category | Diode Type PIN |
Manufacturer Everlight Electronics Co Ltd | Response Time 50ns |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 32 V |
Part Status Active | Current - Dark (Typ) 10nA |
Wavelength 940nm | Operating Temperature -40°C ~ 85°C |
Color - Enhanced Infrared (NIR) | Mounting Type Through Hole, Right Angle |
Spectral Range 400nm ~ 1100nm | Package / Case Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22657 € | 339,86 € |
| Unit Price without VAT: | 0,22657 € |
|---|---|
| Unit Price with VAT: | 0,26962 € |

