T50I9M4UL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HellermannTyton
In Stock: 0
Unit Price: 0,26006 €
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,25394 €
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,24936 €
Datasheet
Standard, Locking Natural 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50I9M4UL

DigiKey Part Number
T50I9M4UL-ND
Manufacturer
Manufacturer Product Number
T50I9M4UL
Description
CBL TIE LOCKING NAT 50LB 11.81"
Customer Reference
Detailed Description
Standard, Locking Natural 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.984' (300.00mm, 11.81")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Obsolete
Features
Plenum Rated, UL Rated
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
11.75"
Color
Natural
Bundle Diameter
3.35" (85.00mm)
Base Product Number
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T50I9M4HellermannTyton01436-1550-ND0,26006 €MFR Recommended
BT3S-MPanduit Corp0298-10477-ND0,25394 €Similar
PLT3S-MPanduit Corp0298-1034-ND0,24936 €Similar
Obsolete
This product is no longer manufactured. View Substitutes