Parametric Equivalent

MIC23303YML-T5 | |
|---|---|
DigiKey Part Number | 576-4099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC23303YML-T5 |
Description | IC REG BUCK ADJ 3A 12DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 3A 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MIC23303YML-T5 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC23303YML-TR | Microchip Technology | 0 | 150-MIC23303YML-TRCT-ND | 0,82000 € | Parametric Equivalent |



