Similar
Similar
Similar
Similar
Similar
Similar




FDMS015N04B | |
|---|---|
DigiKey Part Number | FDMS015N04BTR-ND - Tape & Reel (TR) FDMS015N04BCT-ND - Cut Tape (CT) FDMS015N04BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS015N04B |
Description | MOSFET N-CH 40V 31.3A/100A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 31.3A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8725 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 104W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC014N04LSATMA1 | Infineon Technologies | 0 | BSC014N04LSATMA1CT-ND | 1,39000 € | Similar |
| BSC014N04LSIATMA1 | Infineon Technologies | 216 | BSC014N04LSIATMA1CT-ND | 1,87000 € | Similar |
| BSC018N04LSGATMA1 | Infineon Technologies | 0 | BSC018N04LSGATMA1CT-ND | 1,58000 € | Similar |
| CSD18512Q5B | Texas Instruments | 0 | 296-47756-1-ND | 2,04000 € | Similar |
| CSD18512Q5BT | Texas Instruments | 0 | 296-CSD18512Q5BTCT-ND | 2,14000 € | Similar |






