Wire Marker, Clip-On 0.16" W x 0.91" L (4.0mm x 23.0mm) White Polycarbonate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0832100

DigiKey Part Number
0832100-ND
Manufacturer
Manufacturer Product Number
0832100
Description
WIRE MARKER CLIP-ON 4MM X 23MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.16" W x 0.91" L (4.0mm x 23.0mm) White Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
0832100 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.043" ~ 0.075" (1.10mm ~ 1.90mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
Polycarbonate
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Clip-On
Base Product Number
Size
0.16" W x 0.91" L (4.0mm x 23.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,47000 €3,47 €
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,12930 €