25YXG1000MEFC10X28 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 1,20000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,00000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,83000 €
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXG1000MEFC10X28

DigiKey Part Number
1189-25YXG1000MEFC10X28-ND
Manufacturer
Manufacturer Product Number
25YXG1000MEFC10X28
Description
CAP ALUM 1000UF 20% 25V RADIAL
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXG1000MEFC10X28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.146 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.91 A @ 100 kHz
Part Status
Obsolete
Impedance
31 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.181" (30.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLH1000MEFC10X23Rubycon01189-2960-ND0,73000 €Direct
25ZLJ1000M10X20Rubycon01189-1245-ND0,70000 €Direct
25ZLJ1000MCE10X20Rubycon01189-25ZLJ1000MCE10X20-ND0,76000 €Direct
25ZLS1000MEFC10X20Rubycon01189-2588-ND0,77000 €Direct
25ZLS1000MEFC10X23Rubycon01189-2589-ND0,87000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes