
28-2-72 | |
|---|---|
DigiKey Part Number | 1067-28-2-72-ND |
Manufacturer | |
Manufacturer Product Number | 28-2-72 |
Description | TAPE CLOTH TAPE WHITE 2"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cloth Tape Tape Rubber Adhesive White 2.00" (50.80mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Cloth Tape | |
Adhesive | Rubber | |
Backing, Carrier | Acetate Cloth | |
Thickness | 0.0080" (8.0 mils, 0.203mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | - | |
Temperature Range | 32°F ~ 221°F (0°C ~ 105°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,32000 € | 139,32 € |
| Unit Price without VAT: | 139,32000 € |
|---|---|
| Unit Price with VAT: | 165,79080 € |

