Power Transformers

Results: 7.069
Stocking Options
Environmental Options
Media
Exclude
7.069Results

Showing
of 7.069
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
14A Series
PWR XFMR LAMINATED 20VA TH
Signal Transformer
145
In Stock
1 : 13,26000 €
Box
Box
Active
Laminated Core
115V, 230V
Parallel 14V, Series 28V
Parallel 1.44A, Series 720mA
Dual
Dual
No
20VA
Through Hole
PC Pin
57.20mm L x 47.60mm W
41.30mm
4000Vrms
0.9 lb (408.23 g)
HS14F1BS
PWR XFMR LAMINATED 1000VA CHAS
SolaHD
1.019
In Stock
1 : 394,67000 €
Bulk
-
Bulk
Active
Laminated Core
-
-
9.1A
Dual, Multiple Taps
Dual
No
1000VA
Chassis Mount
Solder, Quick Connect
152.40mm L x 127.00mm W
254.00mm
-
-
CE1000MH
PWR XFMR LAMINATED 1000VA CHAS
SolaHD
1.000
In Stock
1 : 404,77000 €
Bulk
Bulk
Active
Laminated Core
-
-
-
Single, Multiple Taps
-
Yes
1000VA
Chassis Mount
Solder, Quick Connect
-
-
-
-
PGG6457.012NLT
TRANSF GATE DRIVE 72UH 1:2 SMD
Pulse Electronics
300
In Stock
1 : 3,66000 €
Cut Tape (CT)
300 : 1,81207 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
Dual
Dual
No
-
Surface Mount
Surface Mount
-
7.10mm
4200V
-
PGG6457.057NL
TRANSF GATE DRIVE 72UH 3:4 SMD
Pulse Electronics
300
In Stock
1 : 3,66000 €
Cut Tape (CT)
300 : 1,81207 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
Dual
Dual
No
-
Surface Mount
Surface Mount
-
7.10mm
4200V
-
432
In Stock
1 : 5,17000 €
Tray
Tray
Active
-
115V, 230V
Parallel 14V, Series 28V
Parallel 360mA, Series 180mA
Dual, Multiple Taps
Dual, Multiple Taps
No
5VA
Through Hole
PC Pin
41.28mm L x 36.45mm W
-
4200V
-
BV201D15006
115V INPUT 1.2VA PWR XFMR
Zettler Magnetics
675
In Stock
1 : 2,39000 €
Tube
Tube
Active
-
115V
24V
25mA
Single
Dual
No
1.2VA
Through Hole
PC Pin
32.80mm L x 27.80mm W
22.30mm
4200Vrms
-
BV201D15006
230V INPUT 1.5VA PWR XFMR
Zettler Magnetics
298
In Stock
1 : 2,48000 €
Tube
Tube
Active
-
230V
18V
42mA
Single
Dual
No
1.5VA
Through Hole
PC Pin
32.80mm L x 27.80mm W
24.40mm
4200Vrms
-
BV201D15006
115V INPUT 0.35VA PWR XFMR
Zettler Magnetics
480
In Stock
1 : 2,50000 €
Tube
Tube
Active
-
230V
10V
17.5mA
Single
Dual
No
0.35VA
Through Hole
PC Pin
24.00mm L x 23.00mm W
16.00mm
4200Vrms
-
BV201D15006
115V INPUT 0.35VA PWR XFMR
Zettler Magnetics
480
In Stock
1 : 2,50000 €
Tube
Tube
Active
-
230V
18V
19.4mA
Single
Single
No
0.35VA
Through Hole
PC Pin
24.00mm L x 23.00mm W
16.00mm
4200Vrms
-
BV201D15006
115V INPUT 0.35VA PWR XFMR
Zettler Magnetics
480
In Stock
1 : 2,50000 €
Tube
Tube
Active
-
115V
9V
19.4mA
Single
Dual
No
0.35VA
Through Hole
PC Pin
24.00mm L x 23.00mm W
16.00mm
2800Vrms
-
BV201D15006
115V INPUT 0.35VA PWR XFMR
Zettler Magnetics
480
In Stock
1 : 2,50000 €
Tube
Tube
Active
-
115V
18V
14.6mA
Single
Dual
No
0.35VA
Through Hole
PC Pin
24.00mm L x 23.00mm W
16.00mm
2800Vrms
-
BV201D15006
1.8VA PWR XFMR 50/60HZ
Zettler Magnetics
299
In Stock
1 : 2,50000 €
Tube
Tube
Active
-
115V
15V
120mA
Single
Single
No
1.8VA
Through Hole
PC Pin
32.80mm L x 27.80mm W
24.40mm
2800Vrms
-
BV201D15006
1.8VA PWR XFMR 50/60HZ
Zettler Magnetics
299
In Stock
1 : 2,50000 €
Tube
Tube
Active
-
115V
18V
50mA
Single
Dual
No
1.8VA
Through Hole
PC Pin
32.80mm L x 27.80mm W
24.40mm
2800Vrms
-
BV201D15006
230V INPUT 0.5VA PWR XFMR
Zettler Magnetics
360
In Stock
1 : 2,58000 €
Tube
Tube
Active
-
230V
18V
27.8mA
Single
Single
No
0.5VA
Through Hole
PC Pin
24.00mm L x 23.00mm W
19.50mm
4200Vrms
-
BV201D15006
115V INPUT 0.5VA PWR XFMR
Zettler Magnetics
360
In Stock
1 : 2,58000 €
Tube
Tube
Active
-
115V
18V
13.9mA
Single
Dual
No
0.5VA
Through Hole
PC Pin
24.00mm L x 23.00mm W
19.50mm
2800Vrms
-
BV201D15006
230V INPUT 0.5VA PWR XFMR
Zettler Magnetics
360
In Stock
1 : 2,58000 €
Tube
Tube
Active
-
230V
10.5V
50mA
Single
Single
No
0.5VA
Through Hole
PC Pin
24.00mm L x 23.00mm W
19.50mm
4200Vrms
-
BV201D15006
115V INPUT 0.5VA PWR XFMR
Zettler Magnetics
360
In Stock
1 : 2,58000 €
Tube
Tube
Active
-
115V
12.5V, 12V
20.8mA
Single
Dual
No
0.5VA
Through Hole
PC Pin
24.00mm L x 23.00mm W
19.50mm
2800Vrms
-
BV201D15006
115V INPUT 0.6VA PWR XFMR
Zettler Magnetics
360
In Stock
1 : 2,58000 €
Tube
Tube
Active
-
115V
9V
33.3mA
Single
Single
No
0.6VA
Through Hole
PC Pin
24.00mm L x 23.00mm W
19.50mm
2800Vrms
-
BV201D15006
115V INPUT 0.5VA PWR XFMR
Zettler Magnetics
360
In Stock
1 : 2,58000 €
Tube
Tube
Active
-
115V
15.5V
33.3mA
Single
Single
No
0.5VA
Through Hole
PC Pin
24.00mm L x 23.00mm W
19.50mm
2800Vrms
-
BV201D15006
230V INPUT 0.6VA PWR XFMR
Zettler Magnetics
360
In Stock
1 : 2,58000 €
Tube
Tube
Active
-
230V
24V
12.5mA
Single
Single
No
0.6VA
Through Hole
PC Pin
24.00mm L x 23.00mm W
19.50mm
4200Vrms
-
RL-2240-2-10
50/60 HZ XFMR 1.1VA 115V:24V CT
Renco Electronics, Inc.
200
In Stock
1 : 6,62000 €
Bulk
-
Bulk
Active
-
115V
Parallel 12V, Series 24V
Parallel 90mA, Series 45mA
Single
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.81mm
2500V
-
RLD-2240-2-10
50/60 HZ 12 VA 115/230V 115:10V
Renco Electronics, Inc.
200
In Stock
1 : 9,83000 €
Bulk
-
Bulk
Active
-
115V, 230V
Parallel 5V, Series 10V
Parallel 2.4A, Series 1.2A
Dual
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.69mm W
36.51mm
-
-
RL-2240-2-10
50/60 HZ XFMR 12VA 115V:10V CT
Renco Electronics, Inc.
200
In Stock
1 : 11,23000 €
Bulk
-
Bulk
Active
-
115V
Parallel 5V, Series 10V
Parallel 2.4A, Series 1.2A
Single
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.69mm W
36.51mm
2500V
-
RLD-2240-2-10
50/60 HZ 20 VA 115/230V 115:10V
Renco Electronics, Inc.
200
In Stock
1 : 17,24000 €
Bulk
-
Bulk
Active
-
115V, 230V
Parallel 5V, Series 10V
Parallel 4A, Series 2A
Dual
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
36.51mm
-
-
Showing
of 7.069

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.