Prototype Boards Perforated

Results: 552
Stocking Options
Environmental Options
Media
Exclude
552Results

Showing
of 552
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
RE012-LF
SMD 1 27 mm FR4 HAL
Roth Elektronik
605
Marketplace
1 : 1,65000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
1.55" L x 1.50" W (39.37mm x 38.10mm)
0.059" (1.50mm)
RE015-LF
DIP 2 54 mm FR4 HAL
Roth Elektronik
924
Marketplace
1 : 2,52000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
1.59" L x 1.57" W (40.50mm x 40.00mm)
0.059" (1.50mm)
RE013-LF
breadboard SMD 1 27 mm FR4 HAL
Roth Elektronik
246
Marketplace
1 : 3,49000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
1.55" L x 1.50" W (39.37mm x 38.10mm)
0.059" (1.50mm)
RE060-HP
DIP 2 54 mm FR2 OSP 32 64 96 DIN
Roth Elektronik
674
Marketplace
1 : 3,78000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
6.30" L x 3.94" W (160.02mm x 100.08mm)
0.059" (1.50mm)
RE932-04
SMD Adapter SO16 127
Roth Elektronik
389
Marketplace
1 : 3,78000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.050" (1.27mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
3.46" L x 2.30" W (88.00mm x 58.50mm)
0.059" (1.50mm)
RE100-HP
DIP 2 50 mm FR2 OSP
Roth Elektronik
260
Marketplace
1 : 3,82000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
6.30" L x 3.94" W (160.02mm x 100.08mm)
0.062" (1.57mm) 1/16"
RE200-HP
DIP 2 54 mm FR2 OSP
Roth Elektronik
1.040
Marketplace
1 : 3,94000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Non-Plated Through Hole (NPTH)
-
-
-
0.039" (1.00mm)
3.94" L x 6.30" W (100.1mm x 160.0mm)
0.060" (1.52mm)
RE323-HP
Lochraster DIP 2,54 mm Typ D 32-
Roth Elektronik
483
Marketplace
1 : 4,08000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
6.30" L x 3.94" W (160.02mm x 100.08mm)
0.062" (1.57mm) 1/16"
RE901
SMD Adapter 20 Typen TOs SOTs SM
Roth Elektronik
306
Marketplace
1 : 4,17000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
1.84" L x 0.90" W (46.7mm x 22.9mm)
0.062" (1.57mm) 1/16"
RE932-03
SMD Adapter SO14 127
Roth Elektronik
329
Marketplace
1 : 4,18000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.050" (1.27mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
3.46" L x 2.30" W (88.00mm x 58.50mm)
0.059" (1.50mm)
1.282
Marketplace
1 : 4,25000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
6.30" L x 3.94" W (160.02mm x 100.08mm)
0.062" (1.57mm) 1/16"
RE319-HP
Lochraster DIP 2 54 mm 64-pol
Roth Elektronik
645
Marketplace
1 : 4,25000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
6.30" L x 3.94" W (160.02mm x 100.08mm)
0.062" (1.57mm) 1/16"
RE310-S1
PCB DIP 3-Loch-Pads
Roth Elektronik
333
Marketplace
1 : 4,58000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
6.30" L x 3.94" W (160.02mm x 100.08mm)
0.059" (1.50mm)
RE210-S1
DIP 2 54 mm CEM3 HAL
Roth Elektronik
255
Marketplace
1 : 4,83000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
6.30" L x 3.94" W (160.02mm x 100.08mm)
0.062" (1.57mm) 1/16"
RE014-LF
SMD 127 mm FR4 HAL
Roth Elektronik
1.215
Marketplace
1 : 5,29000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.018" (0.45mm)
3.92" L x 3.90" W (99.69mm x 99.06mm)
0.059" (1.50mm)
RE904
SMD Adapter MSOP10 IC Adapter
Roth Elektronik
1.435
Marketplace
1 : 5,73000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
0.72" L x 0.41" W (18.23mm x 10.40mm)
0.059" (1.50mm)
RE903
SMD Adapter MSOP8 IC Adapter
Roth Elektronik
746
Marketplace
1 : 5,73000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
0.64" L x 0.41" W (16.27mm x 10.40mm)
0.059" (1.50mm)
RE933-04
SMD Adapter TSSOP20 0 65
Roth Elektronik
712
Marketplace
1 : 5,77000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.026" (0.65mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
4.73" L x 2.32" W (120.10mm x 58.90mm)
0.059" (1.50mm)
RE933-06
SMD Adapter TSSOP28 0 65
Roth Elektronik
293
Marketplace
1 : 5,77000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.026" (0.65mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
4.73" L x 2.32" W (120.10mm x 58.90mm)
0.059" (1.50mm)
RE933-03
SMD Adapter TSSOP16 0 65
Roth Elektronik
155
Marketplace
1 : 5,77000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.026" (0.65mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
4.73" L x 2.32" W (120.10mm x 58.90mm)
0.059" (1.50mm)
RE520-LF
Streifenkarte DIP 2 54 mm FR4
Roth Elektronik
661
Marketplace
1 : 6,10000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
6.30" L x 3.94" W (160.02mm x 100.08mm)
0.059" (1.50mm)
RE220-LF
Lochraster DIP 2 54 mm 31 pol
Roth Elektronik
377
Marketplace
1 : 6,10000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
6.30" L x 3.94" W (160.02mm x 100.08mm)
0.062" (1.57mm) 1/16"
RE320-LF
DIP 2 54 mm Typ C FR4 HAL
Roth Elektronik
340
Marketplace
1 : 6,10000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
6.30" L x 3.94" W (160.02mm x 100.08mm)
0.059" (1.50mm)
RE522-LF
Streifen DIP 2 54 mm 31-pol HAL
Roth Elektronik
155
Marketplace
1 : 6,10000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
6.30" L x 3.94" W (160.02mm x 100.08mm)
0.062" (1.57mm) 1/16"
RE210-S2
DIP 254 mm CEM3 HAL 100 x 200 mm
Roth Elektronik
234
Marketplace
1 : 6,19000 €
Bulk
-
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.039" (1.00mm)
8.66" L x 3.94" W (220.00mm x 100.00mm)
0.062" (1.57mm) 1/16"
Showing
of 552

Prototype Boards Perforated


Products in this category are used as a platform for circuit construction in hobby, experimental, and similar settings where adaptability is desired. Characterized by having a series of holes drilled through their thickness at regular intervals, they may also include a solderable conductive layer around these holes, which may or may not be interconnected, depending on the nature of a specific product. Often used for constructing circuits based on through-hole component packaging, similar products lacking perforation are more commonly used for circuit development using surface mounted components.