Photodiodes

Results: 1.323
Stocking Options
Environmental Options
Media
Exclude
1.323Results

Showing
of 1.323
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
4.178
In Stock
1 : 0,74000 €
Cut Tape (CT)
6.000 : 0,26051 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
750nm ~ 1050nm
PIN
-
100ns
60 V
1nA
0.23mm²
30°
-40°C ~ 100°C
Automotive
AEC-Q101
Surface Mount
2-SMD, Z-Bend
VBP104FAS
SENSOR PHOTODIODE 950NM 2SMD GW
Vishay Semiconductor Opto Division
340
In Stock
1 : 0,94000 €
Cut Tape (CT)
1.000 : 0,38813 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
780nm ~ 1050nm
PIN
-
100ns
60 V
2nA
4.4mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
sfh2400fa-z
SENSOR PHOTODIODE 900NM 3SMD GW
ams-OSRAM USA INC.
648
In Stock
1 : 0,95000 €
Cut Tape (CT)
2.000 : 0,37506 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
750nm ~ 1100nm
PIN
-
5ns
20 V
1nA
1mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
3-SMD, Gull Wing
VBPW34S
SENSOR PHOTODIODE 940NM 2SMD GW
Vishay Semiconductor Opto Division
390
In Stock
1 : 0,99000 €
Cut Tape (CT)
1.000 : 0,41157 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
430nm ~ 1100nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Gull Wing
886
In Stock
1 : 0,85000 €
Cut Tape (CT)
3.000 : 0,31959 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
950nm
-
750nm ~ 1050nm
PIN
-
100ns
32 V
1nA
-
60°
-40°C ~ 110°C
Automotive
AEC-Q101
Surface Mount
3-SMD, No Lead
SFH 2270 R
SENSOR PHOTODIODE 560NM 2SMD
ams-OSRAM USA INC.
1.182
In Stock
1 : 1,10000 €
Cut Tape (CT)
2.000 : 0,43880 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
560nm
-
480nm ~ 650nm
PIN
-
6µs
2 V
5pA
-
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Z-Bend
272
In Stock
1 : 1,31000 €
Cut Tape (CT)
1.500 : 0,54821 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
900nm
-
430nm ~ 1100nm
PIN
-
100ns
60 V
2nA
4.4mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
4-SMD, No Lead
444
In Stock
1 : 1,36000 €
Cut Tape (CT)
1.500 : 0,57407 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
940nm
-
790nm ~ 1050nm
PIN
-
100ns
60 V
2nA
7.5mm²
130°
-40°C ~ 100°C
-
-
Surface Mount
4-SMD, No Lead
PDB-C154SM
SENSOR PHOTODIODE 660NM 1210
Advanced Photonix
890
In Stock
1 : 1,60000 €
Cut Tape (CT)
3.000 : 0,66090 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
660nm
Red
400nm ~ 1100nm
PIN
-
10ns
32 V
2nA
2.10mm²
120°
-40°C ~ 80°C
-
-
Surface Mount
1210 (3225 Metric)
SFH-2240
SENSOR PHOTODIODE 620NM 2SMD
ams-OSRAM USA INC.
474
In Stock
1 : 1,68000 €
Cut Tape (CT)
1.500 : 0,72875 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
620nm
-
400nm ~ 690nm
PIN
0.37 A/W @ 620nm
90ns
16 V
1nA
7.02mm²
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, No Lead
636
In Stock
1 : 1,89000 €
Cut Tape (CT)
1.000 : 0,85665 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
540nm
-
420nm ~ 620nm
PIN
-
-
10 V
1nA
7.5mm²
130°
-40°C ~ 110°C
-
-
Surface Mount
4-SMD, No Lead Exposed Pad
VEMD8080
SENSOR PHOTODIODE 850NM 8SMD
Vishay Semiconductor Opto Division
349
In Stock
1 : 1,92000 €
Cut Tape (CT)
5.000 : 0,78857 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
-
350nm ~ 1100nm
PIN
-
70ns
20 V
10nA (Max)
4.5mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
8-SMD, No Lead
VEMD8081
SENSOR PHOTODIODE 840NM 8SMD
Vishay Semiconductor Opto Division
401
In Stock
1 : 2,07000 €
Cut Tape (CT)
5.000 : 0,86195 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
840nm
-
350nm ~ 1100nm
PIN
-
110ns
20 V
500pA
5.4mm²
130°
-40°C ~ 85°C
-
-
Surface Mount
8-SMD, No Lead
HLMP-C LED
SENSOR PHOTODIODE 960NM RADIAL
Broadcom Limited
6.000
In Stock
1 : 0,79000 €
Cut Tape (CT)
2.000 : 0,25418 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
960nm
Infrared (NIR)/Red
700nm ~ 1100nm
PIN
-
-
20 V
1nA
-
60°
-40°C ~ 85°C
-
-
Through Hole
Radial
bpw 34 fasr-z
SENSOR PHOTODIODE 880NM 2SMD
ams-OSRAM USA INC.
254
In Stock
1 : 1,06000 €
Cut Tape (CT)
1.500 : 0,43076 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
16 V
2nA
-
120°
-40°C ~ 100°C
-
-
Surface Mount
2-SMD, Z-Bend
ADPD2140
SENSOR PHOTODIODE 850NM 8UFDFN
Analog Devices Inc.
215
In Stock
1 : 5,66000 €
Cut Tape (CT)
3.000 : 3,21403 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
Infrared (NIR)
800nm ~ 1080nm
PIN
0.43 A/W @ 880nm
227ns, 228ns
8 V
1.74pA
0.31mm²
120°
-40°C ~ 85°C
-
-
Surface Mount
8-UFDFN Exposed Pad
SENSOR PHOTODIODE 850NM 8WFDFN
SENSOR PHOTODIODE 850NM 8WFDFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 7,17000 €
Cut Tape (CT)
3.000 : 3,71315 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
850nm
Infrared (NIR)
800nm ~ 1080nm
-
0.4 A/W @ 880nm, 0.025 A/W @ 660nm
258ns, 260ns
8 V
0.786pA
0.363mm²
-
-40°C ~ 105°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
LTR-546AD
SENSOR PHOTODIODE 900NM RADIAL
Lite-On Inc.
1.500
In Stock
1 : 0,83000 €
Bulk
-
Bulk
Active
900nm
-
-
-
-
50ns
30 V
30nA
-
-
-40°C ~ 85°C
-
-
Through Hole
Radial, Side View
TO-92-3(StandardBody),TO-226_straightlead
SENSOR PHOTODIODE 930NM TO226-2
Fairchild Semiconductor
8.898
Marketplace
505 : 0,49808 €
Bulk
-
Bulk
Obsolete
930nm
-
-
PIN
-
50ns
32 V
30nA
-
90°
-40°C ~ 85°C
-
-
Through Hole
TO-226-2, TO-92-2 (TO-226AC)
OID9
6-CH. PHOTODIODE ARRAY 1,57 MM
OPTOI
995
Marketplace
5 : 9,05800 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
PIN
-
-
-
-
-
-
-
-
-
Surface Mount
-
0
In Stock
250 : 21,88984 €
Bulk
-
Bulk
Obsolete
-
-
-
PIN
50 A/W @ 800nm
350ps
-
500pA
0.196mm²
-
-40°C ~ 100°C
-
-
Through Hole
TO-206AC, TO-52-3 Metal Can
T1113P-SD-F
SENSOR PHOTODIODE 940NM DIE
Vishay
200
Marketplace
Unavailable
Unavailable in your selected currency
Sheet
Active
940nm
-
430nm ~ 1100nm
PIN
-
100ns
60 V
2nA
7.5mm²
120°
-40°C ~ 100°C (TA)
-
-
Surface Mount
Die
BOARD MOUNT OPTICAL SENSOR
BOARD MOUNT OPTICAL SENSOR
onsemi
139
Marketplace
5 : 46,54000 €
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
BOARD MOUNT OPTICAL SENSOR
BOARD MOUNT OPTICAL SENSOR
onsemi
48
Marketplace
5 : 51,64800 €
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
BOARD MOUNT OPTICAL SENSOR
BOARD MOUNT OPTICAL SENSOR
onsemi
300
Marketplace
4 : 56,80500 €
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 1.323

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.