Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.947 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,03216 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6.7 V | - | 12 V | - | 10 A | - | 1 | 150 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | ||
96.721 In Stock | 1 : 0,28000 € Cut Tape (CT) 10.000 : 0,10028 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 42 V | - | - | - | - | 0.005J | 1 | 1 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) | |||
1.288 In Stock | 1 : 0,35000 € Cut Tape (CT) 2.500 : 0,13434 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | 41.5 V | 46 V | 30 A | 0.1J | 1 | 80 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
791 In Stock | 1 : 1,14000 € Cut Tape (CT) 1.000 : 0,49574 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 369 V | 389 V | 430 V | 473 V | 250 A | 8J | 1 | 50 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, No Lead | |||
2.899 In Stock | 1 : 0,10000 € Cut Tape (CT) 3.500 : 0,03811 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 30 A | 0.1J | 1 | 160 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
1.017 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,05162 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 1.2 kA | 5.5J | 1 | 720 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | ||
1.500 In Stock | 1 : 0,19000 € Cut Tape (CT) 4.000 : 0,06500 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 30 A | 0.2J | 1 | 100 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
1.083 In Stock | 1 : 0,19000 € Cut Tape (CT) 4.000 : 0,06763 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.38 V | 32.5 V | 40.63 V | 30 A | 0.075J | 1 | 75 pF @ 1 MHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
2.828 In Stock | 1 : 0,25000 € Cut Tape (CT) 10.000 : 0,09893 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0402 (1005 Metric) | |||
15.000 In Stock | 1 : 0,29000 € Cut Tape (CT) 15.000 : 0,11459 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 0.2 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount, MLCV | 0201 (0603 Metric) | |||
48.000 In Stock | 1 : 0,61000 € Cut Tape (CT) 4.000 : 0,27431 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | - | 70 V | - | 4 A | 0.015J | 2 | 10 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0405 (1012 Metric) | |||
1.227 In Stock | 1 : 0,77000 € Cut Tape (CT) 2.000 : 0,36289 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 400 A | 15J | 1 | 85 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 3225 (8063 Metric) | |||
176 In Stock | 1 : 0,91000 € Cut Tape (CT) 1.000 : 0,42385 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.2 kA | 11J | 1 | 170 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
940 In Stock | 1 : 0,94000 € Cut Tape (CT) 10.000 : 0,39937 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61 V | 69 V | 77 V | 180 A | 1J | 1 | 180 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
1.529 In Stock | 1 : 0,95000 € Cut Tape (CT) 1.500 : 0,41293 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 800 A | 2.3J | 1 | 4500 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 1812 (4532 Metric) | |||
344 In Stock | 1 : 1,14000 € Cut Tape (CT) 1.000 : 0,52099 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 212 V | 240 V | 268 V | 250 A | 5J | 1 | 100 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, No Lead | |||
201 In Stock | 1 : 1,14000 € Cut Tape (CT) 4.000 : 0,49686 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 100 A | 1.2J | 1 | 650 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, No Lead | |||
135 In Stock | 1 : 1,14000 € Cut Tape (CT) 1.000 : 0,48366 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 18.7 V | 22 V | 26 V | 100 A | 1J | 1 | 1600 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 2-SMD, No Lead | |||
326 In Stock | 1 : 1,22000 € Cut Tape (CT) 1.000 : 0,63298 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 30 V | 37 V | - | 46 V | 800 A | 3.7J | 1 | 2500 pF @ 1 kHz | -55°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 1812 (4532 Metric) | ||
8.000 In Stock | 1 : 2,16000 € Cut Tape (CT) 800 : 1,11959 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 3 kA | - | 1 | 4000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 1812 (4532 Metric) | |||
1.996 In Stock | 1 : 0,11000 € Cut Tape (CT) 10.000 : 0,03893 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 23 V | 25.5 V | 28 V | 20 A | 0.05J | 1 | 90 pF @ 1 MHz | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 0402 (1005 Metric) | ||
1.636 In Stock | 1 : 0,11000 € Cut Tape (CT) 2.000 : 0,04137 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 1.2 kA | 18J | 1 | 222 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | ||
2.292 In Stock | 1 : 0,14000 € Cut Tape (CT) 2.000 : 0,04676 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 250 A | 2.5J | 1 | 1680 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | ||
10.000 In Stock | 1 : 0,16000 € Cut Tape (CT) 10.000 : 0,05760 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 48 V | 54 V | 60 V | 66 V | - | - | 1 | 5.7 pF @ 1 MHz | -40°C ~ 125°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0402 (1005 Metric) | ||
3.555 In Stock | 1 : 0,19000 € Cut Tape (CT) 2.000 : 0,08055 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 100 A | - | 1 | 100 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | - | - | Surface Mount, MLCV | 0806 (2016 Metric) |