RF Amplifiers

Results: 7.180
Stocking Options
Environmental Options
Media
Exclude
7.180Results

Showing
of 7.180
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PG-SOT343-3D
IC AMP CDMA 0HZ-2.4GHZ SOT343-3D
Infineon Technologies
295
In Stock
1 : 1,23000 €
Cut Tape (CT)
3.000 : 0,75112 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 2.4GHz
12dBm
19dB
2.1dB
CDMA, GSM, PCS
-
-
1GHz
-
-
Surface Mount
SC-82A, SOT-343
PG-SOT343-3D
8-LFCSP
IC AMP CELL 1MHZ-2.7GHZ 8LFCSP
Analog Devices Inc.
325
In Stock
1 : 1,67000 €
Cut Tape (CT)
3.000 : 1,02424 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1MHz ~ 2.7GHz
6.3dBm
15.6dB
6.8dB
Cellular, LMDS, MMDS
3V, 5V
35mA ~ 48mA
2.7GHz
-
-
Surface Mount
8-VFDFN Exposed Pad, CSP
8-LFCSP-VD (3x2)
SOT-23-6
IC RF AMP GPS 500MHZ-3GHZ SOT26
MACOM Technology Solutions
169
In Stock
1 : 1,67000 €
Cut Tape (CT)
3.000 : 0,87060 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500MHz ~ 3GHz
-
25.5dB
0.7dB
General Purpose
3V ~ 5V
11.5mA
-
-
-
Surface Mount
SOT-23-6
SOT-26
SOT 363
IC AMP GPS 100MHZ-3.5GHZ SC70-6
MACOM Technology Solutions
197
In Stock
1 : 2,87000 €
Cut Tape (CT)
3.000 : 1,77767 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100MHz ~ 3.5GHz
22.2dBm
16dB
0.8dB
General Purpose
3V ~ 5V
60mA
-
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6 (SOT-363)
SOT-89-3 Top
IC RF AMP GPS 30MHZ-6GHZ SOT89-3
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 3,77000 €
Cut Tape (CT)
1.000 : 2,49383 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30MHz ~ 6GHz
17.6dBm
17.4dB
2.9dB
General Purpose
4.75V ~ 5.25V
55mA
900MHz
-
-
Surface Mount
TO-243AA
SOT-89-3
8-LFCSP
IC RF AMP GPS 400MHZ-4GHZ 8LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 4,10000 €
Cut Tape (CT)
1.500 : 2,65893 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400MHz ~ 4GHz
21dBm
21.5dB
0.8dB
General Purpose
3V ~ 5V
60mA
900MHz
-
-
Surface Mount
8-VFDFN Exposed Pad, CSP
8-LFCSP-VD (3x3)
8-LFCSP
IC RF AMP GPS 400MHZ-4GHZ 8LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 4,10000 €
Cut Tape (CT)
1.500 : 2,65893 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400MHz ~ 4GHz
21.8dBm
20.8dB
0.8dB
General Purpose
3V ~ 5V
60mA
900MHz
-
-
Surface Mount
8-VFDFN Exposed Pad, CSP
8-LFCSP-VD (3x3)
8-LFCSP
IC AMP W-CDMA 20-500MHZ 8LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 4,62000 €
Cut Tape (CT)
1.500 : 2,99723 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20MHz ~ 500MHz
20.4dBm
19.2dB ~ 20.5dB
3dB
W-CDMA, CDMA, GSM, UMTS
4.75V ~ 5.25V
100mA ~ 110mA
380MHz
-
-
Surface Mount
8-VFDFN Exposed Pad, CSP
8-LFCSP-VD (3x3)
SOT-89-3 Top
IC RF AMP GPS 20MHZ-1GHZ SOT89-3
Analog Devices Inc.
2.000
In Stock
1 : 4,78000 €
Cut Tape (CT)
1.000 : 3,17349 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20MHz ~ 1GHz
18.9dBm
16dB
3.2dB
General Purpose
4.5V ~ 5.5V
97mA
190MHz
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-89-3 Top
IC AMP CELL 50MHZ-4GHZ SOT89-3
Analog Devices Inc.
85
In Stock
1 : 4,78000 €
Cut Tape (CT)
1.000 : 3,17349 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50MHz ~ 4GHz
19.3dBm
19.5dB
3.3dB
Cellular, CATV
5V
89mA
2GHz
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-89-3 Top
IC RF AMP GPS 50MHZ-4GHZ SOT89-3
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 4,78000 €
Cut Tape (CT)
1.000 : 3,17349 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50MHz ~ 4GHz
19dBm
15dB
3.7dB
General Purpose
4.5V ~ 5.5V
83mA
900MHz
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-89-3 Top
IC RF AMP GPS 20MHZ-1GHZ SOT89-3
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 4,78000 €
Cut Tape (CT)
1.000 : 3,17349 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20MHz ~ 1GHz
19.7dBm
19.4dB
2.7dB
General Purpose
4.5V ~ 5.5V
105mA
380MHz
-
-
Surface Mount
TO-243AA
SOT-89-3
TO-243AA
IC AMP GPS 250MHZ-4GHZ SOT89-3
MACOM Technology Solutions
1.078
In Stock
1 : 4,87000 €
Cut Tape (CT)
3.000 : 3,05197 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
250MHz ~ 4GHz
27dBm
15.5dB
3.5dB
General Purpose
5V
155mA
-
-
-
Surface Mount
TO-243AA
SOT-89-3
6-WFDFN
IC RF AMP GPS 4GHZ-20GHZ 6TDFN
MACOM Technology Solutions
113
In Stock
1 : 9,61000 €
Cut Tape (CT)
1.000 : 6,45211 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4GHz ~ 20GHz
18dBm
16dB
4dB
General Purpose
5V ~ 12V
45mA
-
-
-
Surface Mount
6-WFDFN Exposed Pad
6-TDFN (1.5x1.2)
HMC452ST89TR
IC RF AMP WLAN 0HZ-4GHZ SOT89
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 10,99000 €
Strip
-
Strip
Active
0Hz ~ 4GHz
17.5dBm
15dB
4.5dB
WLAN
5V
82mA
-
-
-
Surface Mount
TO-243AA
SOT-89
MTX2-73+
IC RF AMP LTE 1.8GHZ-6GHZ 12MCLP
Mini-Circuits
189
In Stock
1 : 12,17000 €
Cut Tape (CT)
1.000 : 3,38316 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8GHz ~ 6GHz
15.2dBm
26.9dB
1.1dB
LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN
5V
69mA
1.8GHz
-
-
Surface Mount
12-VQFN Exposed Pad
12-MCLP (3x3)
PHA-102+
IC RF AMP CATV 50MHZ-6GHZ SOT89
Mini-Circuits
345
In Stock
1 : 12,75000 €
Cut Tape (CT)
1.000 : 1,54977 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50MHz ~ 6GHz
22.7dBm
9.7dB
3.5dB
CATV, DBS, LTE, MMDS, Wireless LAN
4.8V ~ 5.2V
146mA
3GHz ~ 4GHz
-
-
Surface Mount
TO-243AA
SOT-89
24 VFQFN
IC AMP CEL 10MHZ-3GHZ 24LFCSP
Analog Devices Inc.
106
In Stock
1 : 13,40000 €
Cut Tape (CT)
1.500 : 8,87316 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10MHz ~ 3GHz
1.2dBm
10dB
-
Cellular, CDMA2000, W-CDMA, GSM
4.75V ~ 5.25V
250mA
2.7GHz
-
-
Surface Mount
24-VFQFN Exposed Pad, CSP
24-LFCSP-VQ (4x4)
16 LFCSP
IC AMP GPS 1.8GHZ-2.7GHZ 16LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 18,30000 €
Cut Tape (CT)
1.500 : 12,20061 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8GHz ~ 2.7GHz
28.9dBm
20.6dB
5.1dB
General Purpose
4.75V ~ 5.25V
362mA
2.63GHz
-
-
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP-VQ (4x4)
32 QFN EP
IC RF AMP VSAT 0HZ-6GHZ 32QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 29,19000 €
Strip
-
Strip
Active
0Hz ~ 6GHz
19dBm
13dB
6dB
VSAT
5V
87.5mA
0Hz ~ 3GHz
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
0
In Stock
Check Lead Time
1 : 29,70000 €
Tube
Tube
Active
-
15dBm
34dB
12dB
-
4.5V ~ 5.5V
23mA
-
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
12-VFQFN Exp Pad
IC RF AMP GPS 7GHZ-15GHZ 12QFN
Analog Devices Inc.
195
In Stock
1 : 34,04000 €
Strip
-
Strip
Active
7GHz ~ 15GHz
15dBm
15dB
4dB
General Purpose
5V
40mA
-
-
-
Surface Mount
12-VFQFN Exposed Pad
12-QFN (3x3)
16-QFN
IC AMP GPS 6.5GHZ-13.5GHZ 16QFN
Analog Devices Inc.
437
In Stock
1 : 36,71000 €
Cut Tape (CT)
500 : 26,16860 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.5GHz ~ 13.5GHz
17dBm
13dB
4.75dB
General Purpose
5V
115mA
-
-
-
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
16-QFN
IC RF AMP GPS 5GHZ-10GHZ 16QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 38,18000 €
Strip
-
Strip
Active
5GHz ~ 10GHz
16dBm
19.5dB
1.8dB
General Purpose
3.5V
110mA
-
-
-
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
24-QFN
IC RF AMP GPS 6GHZ-17GHZ 24QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 45,30000 €
Strip
-
Strip
Active
6GHz ~ 17GHz
22dBm
22dB
6dB
General Purpose
5V
175mA
-
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
Showing
of 7.180

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.