Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.280 In Stock | 1 : 0,44000 € Cut Tape (CT) 1.000 : 0,11554 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A, 8.5A | 10 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
1.071 In Stock | 1 : 0,76000 € Cut Tape (CT) 1.000 : 0,21299 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 800 mA | 1 V | 13A, 13.7A | 10 mA | 10 mA | Single | -30°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
2.000 In Stock | 1 : 1,20000 € Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 8 A | 1.3 V | 80A, 84A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
127 In Stock | 1 : 1,77000 € Cut Tape (CT) 2.500 : 0,47481 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 400 V | 1 A | 1.3 V | 16.7A, 20A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 (Compak) | ||
119 In Stock | 1 : 2,14000 € Cut Tape (CT) 2.500 : 0,61419 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Logic - Sensitive Gate | 800 V | 4 A | 1.3 V | 40A @ 60Hz | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
2.873 In Stock | 1 : 2,56000 € Cut Tape (CT) 2.500 : 0,78480 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 4 A | 1.3 V | 40A @ 60Hz | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
1.782 In Stock | 1 : 1,08000 € Cut Tape (CT) 2.500 : 0,28182 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 3 A | 1.1 V | 20A, 21A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
1.564 In Stock | 1 : 1,34000 € Cut Tape (CT) 1.000 : 0,40761 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 16 A | 1.3 V | 120A, 126A | 35 mA | 45 mA | Single | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
2.295 In Stock | 1 : 2,02000 € Cut Tape (CT) 2.500 : 0,56586 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 16.7A, 20A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 (Compak) | ||
2.299 In Stock | 1 : 2,20000 € Cut Tape (CT) 2.500 : 0,73648 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 6 A | 1.3 V | 60A, 72A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
0 In Stock 4.500 Alternate Stock | 1 : 2,95000 € Cut Tape (CT) 500 : 0,98238 € Tape & Reel (TR) 500 : 0,70482 € Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
994 In Stock | 1 : 3,82000 € Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 167A, 200A | 35 mA | 50 mA | Single | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
0 In Stock 3.750 Alternate Stock | 1 : 9,86000 € Tube 250 : 3,53360 € Tube | - | Tube Tube | Active | Alternistor - Snubberless | 400 V | 40 A | 2 V | 335A, 400A | 100 mA | 100 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-218X-3 Isolated Tab | TO-218X Isolated | ||
2.500 In Stock | 1 : 0,37000 € Cut Tape (CT) 2.500 : 0,16022 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 4 A | 1.3 V | 15A, 16A | 25 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
1.617 In Stock | 1 : 0,40000 € Bulk | Bulk | Active | Standard | 600 V | 1 A | 1.3 V | 16A @ 50Hz | 10 mA | 7 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
5.000 In Stock | 1 : 0,48000 € Cut Tape (CT) 5.000 : 0,10203 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 8A, 8.5A | 10 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 3-SMB, Flat Leads | SMBflat-3L | ||
1.132 In Stock 2.500 Factory | 1 : 0,79000 € Bulk | - | Bulk | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 10A, 12A | 3 mA | 7 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
2.483 In Stock | 1 : 0,84000 € Bulk | - | Bulk | Active | Logic - Sensitive Gate | 800 V | 1 A | 1.3 V | 10A, 12A | 10 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
2.000 In Stock | 1 : 0,91000 € Cut Tape (CT) 2.000 : 0,23790 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Logic - Sensitive Gate | 800 V | 1 A | 1.3 V | 8A, 8.5A | 3 mA | 7 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
1.854 In Stock | 1 : 1,23000 € Tube | Tube | Active | Alternistor - Snubberless | 800 V | 8 A | 1.3 V | 60A, 63A | 35 mA | 40 mA | Single | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
1.612 In Stock | 1 : 1,32000 € Tube | - | Tube | Active | Logic - Sensitive Gate | 200 V | 4 A | 2.5 V | 30A @ 60Hz | 5 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
1.851 In Stock | 1 : 1,41000 € Cut Tape (CT) 2.500 : 0,39810 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 400 V | 800 mA | 1.3 V | 8.3A, 10A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 (Compak) | ||
2.000 In Stock | 1 : 1,73000 € Cut Tape (CT) 1.000 : 0,54563 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 10 A | 1 V | 100A, 105A | 50 mA | 75 mA | Single | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
1.000 In Stock | 1 : 1,81000 € Box | - | Box | Active | Standard | 600 V | 16 A | 1.5 V | 150A @ 60Hz | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB | ||
2.444 In Stock | 1 : 1,83000 € Cut Tape (CT) 2.500 : 0,57294 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 4 A | 1.3 V | 40A, 48A | 50 mA | 30 mA | Single | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) |