PC Pin, Single Post Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.134 In Stock | 1 : 0,15000 € Bulk | Bulk | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.451" (11.46mm) | - | 0.035" (0.89mm) | Through Hole | Press-Fit | Non-Insulated | 0.063" (1.60mm) | Phosphor Bronze | Tin | 39.4µin (1.00µm) | |||
19.829 In Stock | 1 : 0,33000 € Bulk | Bulk | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.520" (13.21mm) | - | 0.035" (0.89mm) | Through Hole | Press-Fit | Non-Insulated | 0.063" (1.60mm) | Phosphor Bronze | Gold | 31.5µin (0.80µm) | |||
2.547 In Stock | 1 : 0,75000 € Cut Tape (CT) 20.000 : 0,39007 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Single Post | Smooth | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.443" (11.25mm) | - | 0.036" (0.91mm) | Through Hole | Solder | Non-Insulated | - | Phosphor Bronze | Gold | 15.0µin (0.38µm) | |||
1.561 In Stock | 1 : 3,18000 € Bulk | Bulk | Active | PC Pin | Double End | 0.030" (0.76mm) Dia | 0.062" (1.58mm) Dia | - | 0.270" (6.86mm) | 0.550" (13.97mm) | 0.098" (2.49mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1.008 In Stock | 1 : 0,77000 € Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.212" (5.39mm) | - | 0.242" (6.15mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
2.489 In Stock | 1 : 0,89000 € Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | - | 0.156" (3.96mm) | 0.082" (2.08mm) | 0.268" (6.81mm) | 0.077" (1.96mm) | 0.052" (1.32mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1 : 0,21000 € Cut Tape (CT) 50.000 : 0,09647 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Single Post | Pin Retention | 0.025" (0.64mm) Square | 0.025" (0.64mm) Square | - | - | 0.835" (21.21mm) | - | 0.035" (0.89mm) | Through Hole | Press-Fit | Non-Insulated | 0.063" (1.60mm) | Phosphor Bronze | Tin | 78.7µin (2.00µm) | |||
10.639 In Stock | 1 : 0,68000 € Cut Tape (CT) 20.000 : 0,29552 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Single Post | Flanged | 0.058" (1.47mm) Dia | - | 0.160" (4.06mm) | 0.100" (2.54mm) | 0.310" (7.87mm) | 0.090" (2.29mm) | 0.046" ~ 0.050" (1.17mm ~ 1.27mm) | Through Hole | Clinch Fit | Non-Insulated | 0.062" (1.57mm) | Phosphor Bronze | Gold | 30.0µin (0.76µm) | ||
371 In Stock | 1 : 0,87000 € Bulk | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) Dia | - | 0.317" (8.05mm) | 0.095" (2.41mm) | 0.485" (12.32mm) | 0.125" (3.18mm) | 0.081" (2.06mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1.000 In Stock | 1 : 0,93000 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
450 In Stock | 1 : 1,47000 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
300 In Stock | 1 : 1,50000 € Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
296 In Stock | 1 : 2,00000 € Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
434 In Stock | 1 : 2,99000 € Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.212" (5.38mm) | - | 0.242" (6.15mm) | 0.072" (1.83mm) | 0.057" (1.45mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | - | - | |||
105 In Stock | 1 : 7,20000 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
853 In Stock | 1 : 0,76000 € Cut Tape (CT) 1.000 : 0,46776 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | PC Pin | Double End | 0.022" (0.56mm) Dia | 0.018" (0.46mm) Dia | 0.100" (2.54mm) | 0.132" (3.35mm) | 0.262" (6.65mm) | 0.056" (1.42mm) | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
280 In Stock | 1 : 0,10000 € Cut Tape (CT) 9.000 : 0,05509 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Single Post | Flanged | 0.093" (2.36mm) Dia | - | 0.245" (6.22mm) | - | 0.405" (10.29mm) | 0.115" (2.92mm) | 0.067" ~ 0.073" (1.70mm ~ 1.85mm) | Through Hole | Clinch Fit | Non-Insulated | 0.062" (1.57mm) | Phosphor Bronze | Tin | - | ||
595 In Stock | 1 : 0,77000 € Bulk | Bulk | Active | PC Pin | Single End | 0.024" (0.61mm) Dia | - | 0.188" (4.78mm) | 0.047" (1.19mm) | 0.260" (6.60mm) | 0.060" (1.52mm) | 0.035" (0.89mm) | Through Hole | Swage | Non-Insulated | 0.031" (0.79mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
780 In Stock | 1 : 0,67000 € Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.633" (16.08mm) | - | 0.693" (17.60mm) | 0.078" (1.98mm) | 0.074" (1.88mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
331 In Stock | 1 : 0,79000 € Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | - | 0.140" (3.56mm) | - | 0.200" (5.08mm) | - | 0.022" (0.56mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) | |||
40 In Stock | 1 : 0,97000 € Bulk | Bulk | Active | PC Pin | Single End | 0.030" (0.76mm) Dia | - | 0.300" (7.62mm) | 0.082" (2.08mm) | 0.402" (10.20mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
100 In Stock | 1 : 11,48000 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : 0,11000 € Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | 0.023" (0.58mm) Dia | 0.125" (3.18mm) | 0.045" (1.14mm) | 0.190" (4.83mm) | 0.045" (1.14mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : 0,14000 € Cut Tape (CT) 30.000 : 0,06845 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Single Post | Pin Retention | - | 0.047" (1.19mm) Square | - | - | 0.670" (17.02mm) | - | 0.045" (1.15mm) | Through Hole | Press-Fit | Non-Insulated | - | Phosphor Bronze | Tin | - | ||
0 In Stock Check Lead Time | 1 : 0,14000 € Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.250" (6.35mm) | - | 0.265" (6.73mm) | 0.060" (1.52mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |