Isolators - Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : 3,98000 € Cut Tape (CT) 2.000 : 2,21230 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5700Vrms | 100V/ns | 30ns, 30ns | 6ns | 6ns, 7ns | 4A, 6A | - | - | - | 9.2V ~ 25V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | ||
0 In Stock 94.199 Factory Check Lead Time | 1 : 4,37000 € Tube | - | Tube | Active | Capacitive Coupling | 1 | 3000Vrms | 300kV/µs | 36ns, 36ns | 2ns | 3.6ns, 1.8ns (Max) | 2.35A, 3.7A | - | - | - | 6V ~ 36V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, cUL, UL | ||
2.000 In Stock | 1 : 5,96000 € Cut Tape (CT) 2.000 : 3,43052 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 33ns, 27ns | 10A, 10A | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
307 In Stock | 1 : 1,65000 € Cut Tape (CT) 2.500 : 0,84294 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 1700VDC | 100V/ns | 100ns, 100ns | 20ns | 30ns, 30ns | 4A, 4A | - | - | - | 3V ~ 5.5V | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | - | ||
101 In Stock | 1 : 1,81000 € Cut Tape (CT) 1.000 : 0,96490 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100kV/µs | 75ns, 75ns | 20ns | 12ns, 10ns | 2.4A, 1.1A | 4.3A | - | - | 13.2V ~ 33V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | CQC, UR, VDE | ||
111 In Stock | 1 : 2,62000 € Cut Tape (CT) 2.500 : 1,38894 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 3750Vrms | 35kV/µs | 60ns, 50ns | 28ns | 5.5ns, 8.5ns | 500mA, 1.2A | 4A | 2.8V (Max) | 30 mA | 9.4V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | ||
200 In Stock | 1 : 3,69000 € Cut Tape (CT) 1.500 : 2,05365 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3750Vrms | 100kV/µs | 65ns, 65ns | 60ns | 15ns, 15ns | 4A, 4A | - | - | - | 9V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 10-SSOP (0.315", 8.00mm Width) | 10-SSOP-BW | UL | ||
1.500 In Stock | 1 : 3,87000 € Cut Tape (CT) 1.500 : 2,16291 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 3750Vrms | 100kV/µs | 65ns, 65ns | 60ns | 15ns, 15ns | 4A, 4A | - | - | - | 16V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 10-SSOP (0.315", 8.00mm Width) | 10-SSOP-BW | UL | ||
286 In Stock | 1 : 3,95000 € Cut Tape (CT) 1.250 : 2,22524 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
200 In Stock | 1 : 4,06000 € Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 50kV/µs | 110ns, 110ns | 40ns | 8ns, 8ns | 2A, 2A | 2.5A | 1.55V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SO | CSA, IEC/EN/DIN, UR | ||
5.000 In Stock | 1 : 4,08000 € Cut Tape (CT) 2.500 : 2,25622 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
1.465 In Stock | 1 : 4,08000 € Cut Tape (CT) 2.500 : 2,25622 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RF Coupling | 2 | 2500Vrms | 150kV/µs | 75ns, 60ns | 19ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | - | 4.6V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UR, VDE | |||
844 In Stock | 1 : 4,08000 € Cut Tape (CT) 2.500 : 2,25622 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 2500Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
158 In Stock | 1 : 4,33000 € Cut Tape (CT) 1.000 : 2,19593 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 120ns, 120ns | 50ns | 8ns, 8ns | 2A, 2A | 2.5A | 1.55V | 25 mA | 10V ~ 20V | - | - | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SO Stretched | CSA, UR | ||
0 In Stock Check Lead Time | 1 : 5,09000 € Tube | Tube | Active | Magnetic Coupling | 1 | 3000Vrms | 50kV/µs | 68ns, 68ns | - | 12ns, 12ns | - | 4A | - | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, UR, VDE | |||
1.000 In Stock | 1 : 5,16000 € Cut Tape (CT) 1.000 : 2,99913 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 50kV/µs | 68ns, 68ns | - | 12ns, 12ns | - | 4.5A | - | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 13-VFLGA | 13-LGA (5x5) | - | |||
0 In Stock Check Lead Time | 1 : 5,16000 € Tray | Tray | Active | Magnetic Coupling | 2 | 2500Vrms | 50kV/µs | 68ns, 68ns | - | 12ns, 12ns | - | 4A | - | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 13-VFLGA | 13-LGA (5x5) | - | |||
0 In Stock Check Lead Time | 1 : 5,20000 € Tube | Tube | Active | Magnetic Coupling | 2 | 2500Vrms | 25kV/µs | 60ns, 60ns | - | 20ns, 20ns | - | 4A | - | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CSA, UR, VDE | |||
489 In Stock | 1 : 5,71000 € Cut Tape (CT) 1.500 : 2,94842 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 35kV/µs | 150ns, 150ns | 50ns | 32ns, 18ns | 3A, 3A | 4A | 1.7V (Max) | 25 mA | 15V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | - | ||
0 In Stock Check Lead Time | 1 : 5,83000 € Cut Tape (CT) 1.500 : 3,37789 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 69ns, 79ns | 16.5ns | 18ns, 18ns | - | 2.3A | - | - | 4.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC-IC | CSA, UR, VDE | |||
0 In Stock Check Lead Time | 1 : 5,83000 € Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 58ns | 16.5ns | 18ns, 18ns | - | 2.3A | - | - | 4.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC-IC | CSA, UR, VDE | |||
0 In Stock Check Lead Time | 1 : 5,83000 € Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 69ns, 79ns | 16.5ns | 18ns, 18ns | - | 2.3A | - | - | 11.6V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SOIC-IC | CSA, UR, VDE | |||
0 In Stock Check Lead Time | 1 : 5,88000 € Tube | Tube | Active | Magnetic Coupling | 2 | 3750Vrms | 50kV/µs | 100ns, 100ns | 10ns | 15ns, 15ns (Max) | 200mA, 200mA | 200mA | - | - | 12.5V ~ 17V | - | - | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CSA, UR | |||
111 In Stock | 1 : 5,96000 € Cut Tape (CT) 2.000 : 3,43052 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5700Vrms | 150V/ns | 130ns, 130ns | 30ns | 28ns, 24ns (Max) | 10A, 10A | 10A | - | - | 13V ~ 33V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, TUV, UL, VDE | ||
358 In Stock | 1 : 6,05000 € Cut Tape (CT) 1.000 : 3,21101 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 3000Vrms | 50kV/µs | 59ns, 59ns | - | 12ns, 12ns | - | 4A | - | - | 4.5V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | CSA, UR, VDE |