Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 140 Marketplace Check Lead Time | 1 : 35,96000 € Box 1 : 34,19000 € Bulk | Bulk Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
26 In Stock | 1 : 174,27000 € Box | Box | Active | Enclosed | 43V | 160V | 1 | 15V | - | - | - | 6.7A | 101W | 3 kV | ITE (Commercial), Railway | 91% | -40°C ~ 100°C | Chassis Mount | 4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm) | CE | 50155; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 100 : 27,71760 € Box | Box | Active | Enclosed | 10V | 32V | 1 | 5V | - | - | - | 3A | 15W | - | ITE (Commercial) | 80% | -40°C ~ 65°C | Chassis Mount | 2.75" L x 1.25" W x 1.00" H (69.9mm x 31.8mm x 25.4mm) | - | - | |||
38 Marketplace | Unavailable | Retail Package | Active | Enclosed | 18V | 36V | 1 | 24V | - | - | - | 2.9A | 70W | - | ITE (Commercial) | 85% | -30°C ~ 65°C | DIN Rail | 5.24" L x 3.00" W x 1.50" H (133.1mm x 76.2mm x 38.1mm) | - | - | |||
94 Marketplace | Unavailable | Retail Package | Active | Enclosed | 10V | 15V | 1 | 56V | - | - | - | 1.25A | 70W | 1.5 kV | ITE (Commercial) | 85% | -30°C ~ 65°C | DIN Rail | 5.24" L x 3.00" W x 1.50" H (133.1mm x 76.2mm x 38.1mm) | - | - | |||
27 Marketplace | Unavailable | Retail Package | Active | Enclosed | 18V | 36V | 1 | 56V | - | - | - | 1.25A | 70W | 1.5 kV | ITE (Commercial) | 85% | -30°C ~ 65°C | Chassis Mount | 5.24" L x 3.00" W x 1.50" H (133.1mm x 76.2mm x 38.1mm) | - | - | |||
100 Marketplace | Unavailable | - | Bulk | Active | Enclosed | 11V | 13V | 1 | 0 ~ 500V | - | - | - | 2mA | - | - | - | 70% | -10°C ~ 55°C | Chassis Mount | 3.23" L x 2.17" W x 1.10" H (82.0mm x 55.1mm x 27.9mm) | - | - | ||
45 Marketplace | 1 : 125,43000 € Bulk | Bulk | Active | Open Frame | 10V | 30V | 4 | 5V | 3.3V | 12V | -12V | 1A, 4A, 8A, 10A | 136W | - | ITE (Commercial) | 70% | 0°C ~ 50°C | Chassis Mount | 6.00" L x 3.30" W x 1.50" H (152.4mm x 83.8mm x 38.1mm) | CSA, UL, VDE | - | |||
52 Marketplace | Unavailable | Retail Package | Active | Enclosed | 36V | 72V | 1 | 24V | - | - | - | 2.9A | 70W | 1.5 kV | ITE (Commercial) | 85% | -30°C ~ 65°C | DIN Rail | 5.24" L x 3.00" W x 1.50" H (133.1mm x 76.2mm x 38.1mm) | - | - | |||
100 Marketplace | Unavailable | - | Bulk | Active | Enclosed | 23V | 25V | 1 | 0 ~ 600V | - | - | - | 30mA | - | - | ITE (Commercial) | 70% | -10°C ~ 55°C | Chassis Mount | 4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm) | - | - | ||
30 Marketplace | Unavailable | * | Case | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
28 Marketplace | Unavailable | Bulk | Active | Enclosed | 50V | - | 1 | 13.5V | - | - | - | 38A | 513W | - | ITE (Commercial) | - | -40°C ~ 85°C | Chassis Mount | 7.48" L x 2.99" W x 1.77" H (190.0mm x 76.0mm x 45.0mm) | - | - | |||
28 Marketplace | Unavailable | * | Case | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
100 In Stock | 1 : 237,60000 € Bulk | Bulk | Active | Front End | 40.5V | 72V | 1 | 12V | - | - | - | 25A | 300W | - | ITE (Commercial) | 80% | 0°C ~ 55°C | Rack Mount | 4.00" L x 1.65" W x 8.50" H (101.6mm x 41.9mm x 215.9mm) | CE, CSA, TUV, UL | - | |||
100 Marketplace | Unavailable | - | Bulk | Active | Enclosed | 11V | 13V | 1 | 0 ~ 3000V | - | - | - | 10mA | - | - | ITE (Commercial) | 75% | -20°C ~ 50°C | Chassis Mount | 3.94" L x 3.54" W x 1.18" H (100.0mm x 90.0mm x 30.0mm) | - | - | ||
85 Marketplace | Unavailable | Retail Package | Active | Enclosed | 18V | 36V | 1 | 56V | - | - | - | 4.46A | 250W | 1.5 kV | ITE (Commercial) | 83% | -30°C ~ 65°C | DIN Rail | 5.24" L x 3.00" W x 1.50" H (133.1mm x 76.2mm x 38.1mm) | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Enclosed | 18V | 75V | 2 | 15V | -15V | - | - | 667mA, 667mA | 20W | - | - | 89% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.99" H (76.0mm x 31.5mm x 25.1mm) | EN, IEC | - | |||
187 Marketplace | 1 : 49,80000 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
50 Marketplace | 1 : 55,20000 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
35 Marketplace | 1 : 55,20000 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
35 Marketplace | 1 : 57,43000 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
100 Marketplace | Unavailable | - | Bulk | Active | Enclosed | 11V | 13V | 1 | 0 ~ 500V | - | - | - | 2mA | - | - | ITE (Commercial) | 70% | -10°C ~ 55°C | Chassis Mount | 3.23" L x 2.17" W x 1.10" H (82.0mm x 55.1mm x 27.9mm) | - | - | ||
100 Marketplace | Unavailable | - | Bulk | Active | Enclosed | 11V | 13V | 1 | 0 ~ 1500V | - | - | - | 1mA | - | - | ITE (Commercial) | 70% | -10°C ~ 55°C | Chassis Mount | 3.23" L x 2.17" W x 1.10" H (82.0mm x 55.1mm x 27.9mm) | - | - | ||
100 Marketplace | Unavailable | - | Bulk | Active | Enclosed | 11V | 13V | 1 | 0 ~ -1500V | - | - | - | 1mA | - | - | ITE (Commercial) | 70% | -10°C ~ 55°C | Chassis Mount | 3.23" L x 2.17" W x 1.10" H (82.0mm x 55.1mm x 27.9mm) | - | - | ||
100 Marketplace | Unavailable | - | Bulk | Active | Enclosed | 11V | 13V | 1 | 0 ~ -1500V | - | - | - | 2mA | 3W | - | ITE (Commercial) | 70% | -10°C ~ 55°C | Chassis Mount | 4.11" L x 2.36" W x 1.10" H (104.4mm x 59.9mm x 27.9mm) | - | - |