Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Type | ESR (Equivalent Series Resistance) | Operating Temperature | Lifetime @ Temp. | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Lead Spacing | Manufacturer Size Code | Ratings | Features | Failure Rate | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25.850 In Stock | 1 : 0,35000 € Cut Tape (CT) 2.000 : 0,09479 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 16 V | Molded | 10Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
11.555 In Stock | 1 : 0,36000 € Cut Tape (CT) 2.000 : 0,10114 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 16 V | Molded | 3Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
1.003 In Stock | 1 : 0,41000 € Cut Tape (CT) 8.000 : 0,10703 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 6.3 V | Molded | 1.6Ohm @ 100kHz | -55°C ~ 125°C | - | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
19.600 In Stock | 1 : 0,42000 € Cut Tape (CT) 2.000 : 0,12153 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 25 V | Molded | 6Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.071" (1.80mm) | - | A | - | General Purpose | - | - | - | |||
19.960 In Stock | 1 : 0,45000 € Cut Tape (CT) 2.000 : 0,13063 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 16 V | Molded | 2Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | - | - | - | |||
20.000 In Stock | 1 : 0,52000 € Cut Tape (CT) 2.000 : 0,15895 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±10% | 16 V | Molded | 2.2Ohm | -55°C ~ 125°C | 2000 Hrs @ 125°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | - | - | - | |||
1.780 In Stock | 1 : 0,56000 € Bulk | Bulk | Active | 10 µF | ±10% | 16 V | Conformal Coated | 3.2Ohm | -55°C ~ 125°C | 1000 Hrs @ 85°C | Through Hole | Radial | 0.197" Dia (5.00mm) | 0.354" (9.00mm) | 0.098" (2.50mm) | D | - | General Purpose | - | - | - | |||
1.103 In Stock | 1 : 0,73000 € Cut Tape (CT) 2.500 : 0,23363 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 6.3 V | Molded | 1Ohm | -55°C ~ 125°C | - | Surface Mount | 0805 (2012 Metric) | 0.081" L x 0.051" W (2.05mm x 1.30mm) | 0.047" (1.20mm) | - | R | - | General Purpose | - | - | - | |||
1.069 In Stock | 1 : 0,76000 € Cut Tape (CT) 2.000 : 0,25691 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 µF | ±10% | 10 V | Molded | 600mOhm | -55°C ~ 125°C | - | Surface Mount | 1411 (3528 Metric), 1210 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | - | - | - | |||
263 In Stock 3.000 Factory | 1 : 0,85000 € Cut Tape (CT) 500 : 0,33442 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 35 V | Molded | 1Ohm | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | - | - | - | |||
804 In Stock | 1 : 0,93000 € Cut Tape (CT) 500 : 0,37082 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±10% | 6.3 V | Molded | 100mOhm | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | - | - | - | |||
561 In Stock | 1 : 1,01000 € Cut Tape (CT) 2.000 : 0,35853 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 6 V | Molded | 800mOhm | -55°C ~ 125°C | 1000 Hrs @ 85°C | Surface Mount | 1411 (3528 Metric) | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.083" (2.10mm) | - | B | - | General Purpose | - | - | - | |||
181 In Stock | 1 : 1,04000 € Cut Tape (CT) 400 : 0,43045 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±10% | 16 V | Molded | 100mOhm | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.170" (4.32mm) | - | E | - | General Purpose | - | - | - | |||
1.838 In Stock | 1 : 1,45000 € Cut Tape (CT) 5.000 : 0,54456 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 10 V | Molded | 20Ohm | -55°C ~ 125°C | - | Surface Mount | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | - | K | - | General Purpose | - | - | - | |||
230 In Stock | 1 : 1,47000 € Cut Tape (CT) 500 : 0,65358 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±10% | 10 V | Molded | 65mOhm | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | - | - | - | |||
487 In Stock | 1 : 1,62000 € Cut Tape (CT) 500 : 0,70050 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 6.3 V | Molded | 100mOhm | -55°C ~ 125°C | - | Surface Mount | 2312 (6032 Metric) | 0.236" L x 0.126" W (6.00mm x 3.20mm) | 0.110" (2.80mm) | - | C | - | General Purpose | - | - | - | |||
106 In Stock | 1 : 1,66000 € Cut Tape (CT) 500 : 1,01664 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±10% | 35 V | Molded | 1Ohm @ 100kHz | -55°C ~ 175°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | AEC-Q200 | Automotive | - | Automotive | AEC-Q200 | |||
6.105 In Stock | 1 : 1,68000 € Cut Tape (CT) 500 : 0,73508 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 16 V | Molded | 100mOhm | -55°C ~ 125°C | 2000 Hrs @ 85°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | - | - | - | |||
551 In Stock | 1 : 1,70000 € Cut Tape (CT) 500 : 0,74464 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±10% | 25 V | Molded | 175mOhm | -55°C ~ 125°C | 2000 Hrs @ 85°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | X | - | General Purpose | - | - | - | |||
108 In Stock | 1 : 1,81000 € Cut Tape (CT) 400 : 0,81720 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±10% | 35 V | Molded | 500mOhm | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | E | - | General Purpose | - | - | - | |||
146 In Stock | 1 : 2,10000 € Cut Tape (CT) 500 : 0,96106 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±10% | 6.3 V | Molded | 125mOhm | -55°C ~ 125°C | 2000 Hrs @ 85°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | - | - | - | |||
200 In Stock | 1 : 2,21000 € Cut Tape (CT) 500 : 1,02196 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±10% | 10 V | Molded | 100mOhm | -55°C ~ 125°C | 2000 Hrs @ 85°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | General Purpose | - | - | - | |||
1.000 In Stock | 1 : 2,49000 € Cut Tape (CT) 500 : 1,18028 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 µF | ±10% | 25 V | Molded | 125mOhm | -55°C ~ 125°C | 2000 Hrs @ 85°C | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | X | - | General Purpose | - | - | - | |||
213 In Stock | 1 : 2,57000 € Cut Tape (CT) 400 : 1,27210 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±10% | 35 V | Molded | 200mOhm | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.169" (4.30mm) | - | E | - | General Purpose | - | - | - | |||
132 In Stock | 1 : 3,93000 € Cut Tape (CT) 500 : 2,02160 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±10% | 15 V | Molded | 1.1Ohm | -55°C ~ 125°C | - | Surface Mount | 2917 (7343 Metric) | 0.287" Dia x 0.169" L (7.30mm x 4.30mm) | 0.122" (3.10mm) | - | D | - | High Reliability | B (0.1%) | Military | MIL-PRF-55365/8 |