Single Zener Diodes

Results: 69.611
Stocking Options
Environmental Options
Media
Exclude
69.611Results

Showing
of 69.611
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
DIODE ZENER 15V 1W SMA
Diodes Incorporated
3.481
In Stock
1 : 0,19000 €
Cut Tape (CT)
5.000 : 0,06099 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
X1-DFN
DIODE ZENER 5.6V 250MW 2DFN
Diodes Incorporated
2.099
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,05065 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
250 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
CMOTVS5V7 BK
DIODE ZENER 3.3V 250MW SOD523
Central Semiconductor Corp
1.156
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,15785 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
250 mW
1600 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1.262
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,09285 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
3 W
2 Ohms
5 µA @ 4 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TV06B201JB-HF
DIODE ZENER 5.6V 5W DO214AA
Comchip Technology
1.603
In Stock
1 : 0,66000 €
Cut Tape (CT)
3.000 : 0,25829 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
0
In Stock
390.000
Alternate Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,02068 €
Tape & Reel (TR)
3.000 : 0,02068 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 3.9V 500MW SOD123
onsemi
0
In Stock
137.064
Marketplace
Check Lead Time
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01941 €
Tape & Reel (TR)
12.121 : 0,01688 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
3.9 V
±5%
500 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
40.000
In Stock
1 : 0,08000 €
Cut Tape (CT)
10.000 : 0,01857 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
18 V
±5%
500 mW
50 Ohms
100 nA @ 13 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
SC-76, SOD-323
DIODE ZENER 12V 300MW SOD323
onsemi
0
In Stock
21.000
Marketplace
Check Lead Time
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01266 €
Tape & Reel (TR)
7.251 : 0,03377 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
12 V
±2%
300 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
15.000
In Stock
1 : 0,08000 €
Cut Tape (CT)
5.000 : 0,03419 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
8.2 V
±5%
1.3 W
4.5 Ohms
10 µA @ 6 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOT 23-3
DIODE ZENER 15V 250MW SOT23-3
onsemi
0
In Stock
13.119
Marketplace
Check Lead Time
1 : 0,08000 €
Cut Tape (CT)
10.000 : 0,01604 €
Tape & Reel (TR)
13.119 : 0,01688 €
Bulk
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
15 V
±6%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
10.000
In Stock
1 : 0,08000 €
Cut Tape (CT)
10.000 : 0,02817 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
2.8 V
±5%
500 mW
30 Ohms
75 µA @ 1 V
1.1 V @ 200 mA
175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
10.000
In Stock
1 : 0,08000 €
Cut Tape (CT)
10.000 : 0,02685 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±2%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
10.000
In Stock
1 : 0,08000 €
Cut Tape (CT)
10.000 : 0,02857 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
5.1 V
-
500 mW
100 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-35
DIODE ZENER 12V 500MW DO35
Diotec Semiconductor
10.000
In Stock
1 : 0,08000 €
Cut Tape (CT)
5.000 : 0,01834 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
12 V
±5%
500 mW
7 Ohms
100 nA @ 9 V
-
-50°C ~ 175°C (TJ)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
10.000
In Stock
1 : 0,08000 €
Cut Tape (CT)
10.000 : 0,02844 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
SOD 123
DIODE ZENER 4.7V 500MW SOD123
Diodes Incorporated
5.268
In Stock
140.000
Factory
1 : 0,08000 €
Cut Tape (CT)
10.000 : 0,01941 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±6%
500 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
4.201
In Stock
1 : 0,08000 €
Cut Tape (CT)
10.000 : 0,03208 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
2.4 V
±5%
500 mW
30 Ohms
100 µA @ 1 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
SOT-23-3
DIODE ZENER 30V 300MW SOT23-3
Diodes Incorporated
3.042
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01773 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±7%
300 mW
80 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-76, SOD-323
DIODE ZENER 22V 300MW SOD323
onsemi
2.964
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01435 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±2%
300 mW
55 Ohms
50 nA @ 15.4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
DIODE ZENER 6.2V 500MW SOD123
onsemi
2.951
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,03545 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
7 Ohms
5 µA @ 4 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
1N4728A
DIODE ZENER 12V 1W DO41
onsemi
0
In Stock
2.895
Marketplace
Check Lead Time
1 : 0,08000 €
Bulk
2.895 : 0,08442 €
Bulk
-
Bulk
Bulk
Active
12 V
±5%
1 W
9 Ohms
5 µA @ 9.1 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
SC-76, SOD-323
DIODE ZENER 2.7V 300MW SOD323
onsemi
2.377
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,02363 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±2%
300 mW
100 Ohms
50 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
1.844
In Stock
1 : 0,08000 €
Cut Tape (CT)
5.000 : 0,04655 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
15 V
±5%
1.3 W
15 Ohms
500 nA @ 11 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOT 23-3
DIODE ZENER 3V 225MW SOT23-3
onsemi
1.793
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01266 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
225 mW
29 Ohms
50 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 69.611

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.