Film Capacitors

Results: 169.020
Stocking Options
Environmental Options
Media
Exclude
169.020Results

Showing
of 169.020
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B32923
CAP FILM 0.33UF 10% 305VAC RAD
EPCOS - TDK Electronics
159
In Stock
1 : 1,04000 €
Cut Tape (CT)
700 : 0,40736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.33 µF
±10%
305V
-
Polyester, Metallized
-
-40°C ~ 105°C
Through Hole
Radial
0.709" L x 0.354" W (18.00mm x 9.00mm)
0.689" (17.50mm)
PC Pins
0.591" (15.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200, X2
85C/85% Humidity
B32922,B32923
CAP FILM 1.5UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
630
In Stock
1 : 1,11000 €
Cut Tape (CT)
300 : 0,46440 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1.5 µF
±20%
305V
630V
Polypropylene (PP)
-
-40°C ~ 110°C
Through Hole
Radial
1.043" L x 0.472" W (26.50mm x 12.00mm)
0.866" (22.00mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X2
-
0805 (2012 Metric)
CAP FILM 10UF 20% 35VDC 2220
Rubycon
1.500
In Stock
1 : 10,40000 €
Cut Tape (CT)
500 : 6,26404 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
-
35V
Acrylic, Metallized
-
-55°C ~ 125°C
Surface Mount
2220 (5750 Metric)
0.224" L x 0.197" W (5.70mm x 5.00mm)
0.110" (2.80mm)
Solder Pads
-
DC Link, DC Filtering
-
-
B32529 SERIES
CAP FILM 0.015UF 10% 63VDC RAD
EPCOS - TDK Electronics
12.874
In Stock
1 : 0,24000 €
Cut Tape (CT)
2.800 : 0,05102 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.015 µF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529C1823
CAP FILM 0.082UF 10% 100VDC RAD
EPCOS - TDK Electronics
9.600
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.200 : 0,05033 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.082 µF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
-
-
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
-
-
B32529 Series 7.30-2.50mm
CAP FILM 0.012UF 10% 63VDC RAD
EPCOS - TDK Electronics
6.400
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.200 : 0,05033 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.012 µF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
-
-
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
-
-
MK(P,T) Series
CAP FILM 3900PF 10% 63VDC RADIAL
EPCOS - TDK Electronics
6.400
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.200 : 0,05033 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
3900 pF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
-
-
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
-
-
R82EC
CAP FILM 6800PF 5% 100VDC RADIAL
KEMET
3.213
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.500 : 0,05521 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6800 pF
±5%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 105°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.260" (6.60mm)
PC Pins
0.197" (5.00mm)
Automotive
AEC-Q200
-
B32529 Series 7.30-2.50mm
CAP FILM 4700PF 10% 100VDC RAD
EPCOS - TDK Electronics
1.264
In Stock
1 : 0,24000 €
Cut Tape (CT)
2.800 : 0,05102 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
4700 pF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.098" W (7.30mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
-
-
R82EC
CAP FILM 10000PF 5% 100VDC RAD
KEMET
24.500
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.500 : 0,05726 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10000 pF
±5%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 105°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.260" (6.60mm)
PC Pins
0.197" (5.00mm)
Automotive
AEC-Q200
-
B32529 SERIES
CAP FILM 0.068UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
12.800
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.200 : 0,05746 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.068 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
MK(P,T) Series
CAP FILM 1200PF 5% 100VDC RADIAL
EPCOS - TDK Electronics
9.600
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.200 : 0,05191 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1200 pF
±5%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
-
-
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
-
-
MK(P,T) Series
CAP FILM 0.027UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
9.600
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.200 : 0,05459 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.027 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
-
-
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
-
-
B32529 SERIES
CAP FILM 0.033UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
9.600
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.200 : 0,05459 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.033 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529C1823
CAP FILM 0.082UF 5% 100VDC RAD
EPCOS - TDK Electronics
3.200
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.200 : 0,05459 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.082 µF
±5%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
-
-
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
-
-
B32529 SERIES
CAP FILM 0.022UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
3.200
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.200 : 0,05459 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.022 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529 SERIES
CAP FILM 0.039UF 5% 100VDC RAD
EPCOS - TDK Electronics
2.800
In Stock
1 : 0,25000 €
Cut Tape (CT)
2.800 : 0,05534 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.039 µF
±5%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
-
-
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
-
-
B32529 Series
CAP FILM 5600PF 5% 63VDC RADIAL
EPCOS - TDK Electronics
2.800
In Stock
1 : 0,25000 €
Cut Tape (CT)
2.800 : 0,05534 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
5600 pF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.098" W (7.30mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
-
-
ECQ-E6682KF3
CAP FILM 0.047UF 10% 250VDC RAD
Panasonic Electronic Components
899.970
In Stock
1 : 0,30000 €
Bulk
Bulk
Active
0.047 µF
±10%
-
250V
Polyester, Metallized
-
-40°C ~ 105°C
Through Hole
Radial
0.406" L x 0.177" W (10.30mm x 4.50mm)
0.335" (8.50mm)
PC Pins
0.295" (7.50mm)
General Purpose
-
-
MK(P,T) Series
CAP FILM 0.047UF 10% 250VDC RAD
EPCOS - TDK Electronics
2.000
In Stock
1 : 0,38000 €
Cut Tape (CT)
2.000 : 0,09349 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.047 µF
±10%
160V
250V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.138" W (7.30mm x 3.50mm)
0.315" (8.00mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529 SERIES
CAP FILM 1000PF 10% 630VDC RAD
EPCOS - TDK Electronics
1.648
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.200 : 0,09830 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1000 pF
±10%
400V
630V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529 SERIES 3.50mm
CAP FILM 6800PF 10% 630VDC RAD
EPCOS - TDK Electronics
43.700
In Stock
1 : 0,45000 €
Cut Tape (CT)
2.300 : 0,08269 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6800 pF
±10%
400V
630V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.138" W (7.20mm x 3.50mm)
0.315" (8.00mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529C394
CAP FILM 0.39UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
1.868
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.300 : 0,11794 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.39 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
-
-
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
-
-
B32529 SERIES 3.50mm
CAP FILM 3300PF 5% 630VDC RADIAL
EPCOS - TDK Electronics
1.143
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.000 : 0,11941 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
3300 pF
±5%
400V
630V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.138" W (7.20mm x 3.50mm)
0.315" (8.00mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
-
-
2.750
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,13461 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 pF
±2%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
Showing
of 169.020

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.