Single Diodes

Results: 46.417
Stocking Options
Environmental Options
Media
Exclude
46.417Results

Showing
of 46.417
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PESD15VL1BA,115
DIODE SCHOTTKY 70V 70MA SOD323
Nexperia USA Inc.
188.259
In Stock
1 : 0,18000 €
Cut Tape (CT)
10.000 : 0,03014 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 70 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
1.335
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,05031 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
230 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
135pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
1N4002G-T
DIODE SCHOTTKY 20V 1A DO41
Diodes Incorporated
3.907
In Stock
1 : 0,19000 €
Cut Tape (CT)
5.000 : 0,05682 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
110pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 125°C
TV04A540JB-G
DIODE STANDARD 50V 1A DO214AC
Comchip Technology
3.649
In Stock
55.000
Factory
1 : 0,28000 €
Cut Tape (CT)
5.000 : 0,04518 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SDM05U20CSP-7
DIODE SCHOT 40V 500MA X3WLB10062
Diodes Incorporated
7.229
In Stock
405.000
Factory
1 : 0,29000 €
Cut Tape (CT)
5.000 : 0,04604 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
460 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
75 µA @ 40 V
35pF @ 4V, 1MHz
-
-
Surface Mount
2-XDFN
X3-WLB1006-2
-55°C ~ 150°C
DO214AC
DIODE STANDARD 200V 1A DO214AC
onsemi
2.547
In Stock
1 : 0,30000 €
Cut Tape (CT)
7.500 : 0,07076 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
920 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
15 ns
5 µA @ 200 V
7pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
1.904
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.800 : 0,10401 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
TO-214AC SMA Top
DIODE SCHOTTKY 100V 3A DO214AC
MCC (Micro Commercial Components)
4.684
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,08357 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
250pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 125°C
Schottky Diode 0603
DIODE SCHOTTKY 40V 200MA 0603
KYOCERA AVX
36.000
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,07161 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
450 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 40 V
-
-
-
Surface Mount
2-SMD, No Lead
0603
-55°C ~ 125°C
DO-214AC
DIODE STANDARD 100V 1A SMA
Diodes Incorporated
4.951
In Stock
45.000
Factory
1 : 0,41000 €
Cut Tape (CT)
5.000 : 0,08009 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
920 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 100 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
X2-DFN
DIODE SCHOT 30V 200MA X2DFN10062
Diodes Incorporated
3.888
In Stock
690.000
Factory
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,10160 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
650 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
-65°C ~ 125°C
3.000
In Stock
1 : 0,46000 €
Cut Tape (CT)
1.500 : 0,15260 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
690 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
200pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 150°C
DO-214AA
DIODE SCHOTTKY 100V 2A SMB
STMicroelectronics
1.776
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.500 : 0,10122 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
-
Automotive
-
Surface Mount
DO-214AA, SMB
SMB
-40°C ~ 175°C
2.058
In Stock
1 : 0,62000 €
Cut Tape (CT)
5.000 : 0,22791 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
2000 V
250mA
2.4 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
2 µA @ 1200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 150°C
DO-214AA
DIODE SCHOTTKY 50V 3A SMB
Diodes Incorporated
16.750
In Stock
96.000
Factory
1 : 0,63000 €
Cut Tape (CT)
3.000 : 0,16113 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
200pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 150°C
1.131
In Stock
1 : 0,67000 €
Cut Tape (CT)
5.000 : 0,39114 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.4 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
DO-201AD
DIODE SCHOTTKY 60V 20A DO201AD
SMC Diode Solutions
1.250
In Stock
1 : 0,84000 €
Cut Tape (CT)
1.250 : 0,23180 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
60 V
20A
700 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 60 V
-
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-50°C ~ 150°C
PDS1045Q-13D
DIODE SCHOTTKY 100V 5A POWERDI 5
Diodes Incorporated
332
In Stock
1 : 0,94000 €
Cut Tape (CT)
5.000 : 0,50140 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
790 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 100 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
8-Power TDFN PowerFlat
DIODE SCHOTTKY 100V 6A POWERFLAT
STMicroelectronics
639
In Stock
1 : 0,98000 €
Cut Tape (CT)
3.000 : 0,40410 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
6A
780 mV @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
-
30 µA @ 100 V
-
-
-
Surface Mount
8-PowerTDFN
PowerFlat™ (3.3x3.3)
150°C (Max)
SD2114S040S5R0
DIODE SCHOTTKY 40V 8A 2114
KYOCERA AVX
3.323
In Stock
1 : 1,02000 €
Cut Tape (CT)
5.000 : 0,23482 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
8A
550 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
2-SMD, No Lead
2114/DO-214AA
-55°C ~ 125°C
TO-277-3
DIODE STANDARD 1000V 8A TO2773
onsemi
186
In Stock
35.000
Factory
1 : 1,21000 €
Cut Tape (CT)
5.000 : 0,38487 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
8A
1.1 V @ 8 A
Standard Recovery >500ns, > 200mA (Io)
3.37 µs
5 µA @ 1000 V
118pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
DST560S
DIODE SCHOTTKY 100V 10A TO277B
Littelfuse Inc.
0
In Stock
5.000
Alternate Stock
1 : 1,48000 €
Cut Tape (CT)
5.000 : 0,36919 €
Tape & Reel (TR)
5.000 : 0,31369 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
10A
700 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 100 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
D²PAK
DIODE SCHOTTKY 45V 50A D2PAK
STMicroelectronics
285
In Stock
1 : 1,89000 €
Cut Tape (CT)
1.000 : 0,62918 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
50A
610 mV @ 50 A
Fast Recovery =< 500ns, > 200mA (Io)
-
360 µA @ 45 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
200°C (Max)
MFG_1N4148W-G-(SOD-123),SC-76,SOD-323
DIODE STANDARD 100V 150MA SOD123
Taiwan Semiconductor Corporation
15.000
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,02543 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
DO-35
DIODE STANDARD 50V 200MA DO35
Diotec Semiconductor
5.000
In Stock
1 : 0,08000 €
Cut Tape (CT)
5.000 : 0,01421 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
50 V
200mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
50 nA @ 50 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-50°C ~ 175°C
Showing
of 46.417

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.