RF Transceiver ICs

Results: 4.663
Stocking Options
Environmental Options
Media
Exclude
4.663Results

Showing
of 4.663
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
937
In Stock
1 : 1,87000 €
Cut Tape (CT)
4.000 : 1,12987 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
-
2.4GHz
-
2.5dBm
-94dBm
48kB RAM, 144kB ROM
ADC, GPIO, I2C, SPI, UART
12
1.1V ~ 3.3V
2.2mA
3.5mA
-40°C ~ 85°C
-
-
Surface Mount
24-WFQFN, FC
24-FCGQFN (2.2x3)
MFG_336~40QFN-.90-5X5~~40
IC RF TXRX+MCU BLE 40QFN
Silicon Labs
0
In Stock
Check Lead Time
1 : 2,44000 €
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
2FSK, DSSS, GFSK, GMSK, MSK, OQPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.7dBm
512kB Flash, 32kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
26
1.71V ~ 3.8V
3.6mA ~ 4.5mA
4.1mA ~ 8.5mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
4.113
In Stock
1 : 2,83000 €
Cut Tape (CT)
7.000 : 2,41414 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
FSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
50-XFBGA, WLCSP
50-WLCSP (2.96x3.23)
494
In Stock
1 : 3,87000 €
Cut Tape (CT)
3.000 : 3,30043 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
-
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
42
1.7V ~ 5.5V
5.96mA
16.1mA
-40°C ~ 105°C
-
-
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
LMK05318RGZT
IC RF TXRX+MCU BLE 48VQFN
Texas Instruments
206
In Stock
1 : 4,35000 €
Cut Tape (CT)
2.500 : 2,74465 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
FSK
2.4GHz
2Mbps
5dBm
-105dBm
352kB Flash, 80kB RAM
GPIO, I2C, I2S, SPI, UART
31
1.8V ~ 3.8V
6.9mA
7.3mA ~ 9.6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
NRF52833-QIAA-R7
IC RF TXRX+MCU 802.15.4 73QFN
Nordic Semiconductor ASA
145
In Stock
1 : 4,63000 €
Cut Tape (CT)
3.000 : 3,94196 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
8dBm
-96dBm
1MB Flash, 256kB RAM
I2C, I2S, SPI, UART, USB
48
1.7V ~ 5.5V
6.3mA
16.4mA
-40°C ~ 85°C
-
-
Surface Mount
73-VFQFN Dual Rows, Exposed Pad
73-QFN (7x7)
32 VQFN
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Texas Instruments
761
In Stock
1 : 5,06000 €
Cut Tape (CT)
3.000 : 3,16744 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
TxRx + MCU
General ISM < 1GHz
-
DSSS, GFSK
300MHz ~ 930MHz
50kbps
14dBm
-124dBm
128kB Flash, 20kB RAM
I2C, I2S, JTAG, SPI, UART
10
1.8V ~ 3.8V
5.5mA
12.9mA ~ 22.6mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (4x4)
C8051F392-A-GM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
282
In Stock
1 : 6,33000 €
Cut Tape (CT)
2.500 : 4,02706 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
20dBm (Max)
-129dBm
-
SPI
4
1.8V ~ 3.6V
10.9mA ~ 13.7mA
44.5mA ~ 88mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
68-VFQFN
IC RF TXRX+MCU 802.15.4 68VFQFPN
STMicroelectronics
1.936
In Stock
1 : 6,72000 €
Cut Tape (CT)
2.500 : 3,88428 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
49
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
68-VFQFN Exposed Pad
68-VFQFPN (8x8)
LMK05318RGZT
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
208
In Stock
1 : 6,73000 €
Cut Tape (CT)
2.500 : 3,57188 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee®
DSSS, FSK, GFSK, O-QPSK
287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz
2Mbps
20dBm
-121dBm
704kB Flash, 144kB RAM
ADC, GPIO, I2C, I2S, SPI, UART
26
1.8V ~ 3.8V
5.4mA ~ 7.1mA
8mA ~ 101mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
48-UFQFPN
IC RF TXRX+MCU 802.15.4 48UFQFPN
STMicroelectronics
4.460
In Stock
1 : 6,92000 €
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRaWAN 1.0, Sigfox
BPSK, GFSK, GMSK, FSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash
ADC, GPIO, I2C, SPI, IrDA, UART, USART
29
1.8V ~ 3.6V
4.82mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
100-WLCSP
IC RF TXRX+MCU 802.15.4 100WLCSP
STMicroelectronics
5.160
In Stock
1 : 7,31000 €
Cut Tape (CT)
5.000 : 4,19124 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
GFSK
2.405GHz ~ 2.48GHz
2Mbps
6dBm
-100dBm
1MB Flash, 256kB SRAM
ADC, I2C, SPI, UART, USART, USB
72
1.71V ~ 3.6V
4.5mA ~ 7.9mA
5.2mA ~ 12.7mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-UFBGA, WLCSP
100-WLCSP (4.4x4.38)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Silicon Labs
1.530
In Stock
1 : 7,97000 €
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
19.5dBm
-94.8dBm
1536kB Flash, 256kB RAM
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
32
1.71V ~ 3.8V
4.4mA ~ 5.1mA
5mA ~ 156.8mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
196-CSPBGA
IC RF TXRX 196CSPBGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 504,14000 €
Tray
-
Tray
Active
Not Verified
TxRx Only
-
-
-
300MHz ~ 6GHz
-
7dbm
-
-
SPI
19
3.3V
1A
1.1A
-40°C ~ 85°C
-
-
Surface Mount
196-LFBGA, CSPBGA
196-CSPBGA (12x12)
112
In Stock
1 : 2,04000 €
Cut Tape (CT)
3.000 : 1,73885 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
4dBm
-96dBm
-
I2C, UART
32
1.7V ~ 3.6V
4.6mA
4.6mA ~ 25mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
0
In Stock
Check Lead Time
1 : 2,09000 €
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
2FSK, DSSS, GFSK, GMSK, MSK, OQPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.7dBm
512kB Flash, 32kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
18
1.71V ~ 3.8V
3.6mA ~ 4.5mA
4.1mA ~ 8.5mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
32 QFN
IC RF TXRX+MCU ISM<1GHZ 32QFN
Microchip Technology
1.722
In Stock
1 : 2,14000 €
Cut Tape (CT)
6.000 : 1,77262 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
ASK, FSK
315MHz, 433MHz, 868MHz, 915MHz
-
14.5dBm
-125dBm
-
SPI
2
1.9V ~ 3.6V
10.5mA
33.5mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
260
In Stock
1 : 2,53000 €
Cut Tape (CT)
1.000 : 2,15391 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 16kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
550
In Stock
1 : 2,65000 €
Cut Tape (CT)
3.000 : 2,23687 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 32kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
MFG_336~40QFN-.90-5X5~~40
IC RF TXRX+MCU WIFI 40QFN
Silicon Labs
0
In Stock
Check Lead Time
1 : 2,68000 €
Tray
-
Tray
Active
Not Verified
TxRx + MCU
WiFi
-
2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-102.3dBm
512kB Flash, 32kB RAM
I2C, I2S, SPI, IrDA, PDM, UART, USART
26
1.71V ~ 3.8V
3.6mA ~ 4.6mA
4.1mA ~ 8.5mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
193
In Stock
1 : 2,75000 €
Cut Tape (CT)
3.000 : 2,33183 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
ANT, Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 32kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
12.6mA ~ 13.4mA
5.5mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
32 VQFN
IC RF TXRX ISM<1GHZ 32VQFN
Microchip Technology
6.902
In Stock
1 : 3,18000 €
Cut Tape (CT)
3.000 : 2,64204 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, OOK
863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz
200kbps
12.5dBm
-113dBm
-
SPI
-
2.1V ~ 3.6V
3mA
16mA ~ 25mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
TPS2231MRGPR
IC RF TXRX ISM<1GHZ 20QFN
Texas Instruments
250
In Stock
1 : 4,11000 €
Cut Tape (CT)
250 : 2,93820 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 4FSK, ASK, GFSK, MSK, OOK
300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz
600kbps
12dBm
-116dBm
-
SPI
-
1.8V ~ 3.6V
14.3mA ~ 17.1mA
12.3mA ~ 34.2mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
0
In Stock
Check Lead Time
1 : 4,36000 €
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1, Thread, Zigbee®
GFSK, O-QPSK
2.4GHz
2Mbps
20dBm
-104.9dBm
1024kB Flash, 96kB RAM
ADC, GPIO, I2C, I2S, SPI, UART
20
1.71V ~ 3.8V
8.8mA
33.8mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
48 QFN
IC RF TXRX+MCU ISM>1GHZ 48QFN
Microchip Technology
342
In Stock
1 : 5,69000 €
Cut Tape (CT)
4.000 : 5,20177 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
O-QPSK
2.4GHz
250kbps
4dBm
-99dBm
256kB Flash, 32kB SRAM
I2C, SPI, UART, USART, USB
28
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
Showing
of 4.663

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.