Humidity, Moisture Sensors

Results: 725
Stocking Options
Environmental Options
Media
Exclude
725Results

Showing
of 725
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Humidity Range
Output Type
Output
Accuracy
Response Time
Sensitivity
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
ENS210-LQFx
I2C, QFN4, DIGITAL PRE-CALIBRATE
ScioSense
388
In Stock
1 : 1,44000 €
Cut Tape (CT)
3.500 : 0,86387 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±2% RH
3 s
-
1.71V ~ 3.6V
Surface Mount
-40°C ~ 100°C
-
-
4-WDFN Exposed Pad
4-QFN (2x2)
4-WDFN Exposed Pad
INDUSTRIAL SENSOR HUMID/TEMP
Sensirion AG
177
In Stock
1 : 2,03000 €
Cut Tape (CT)
2.500 : 1,26686 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±1.8% RH
4 s
-
2.3V ~ 5.5V
Surface Mount
-40°C ~ 125°C
-
-
4-WDFN Exposed Pad
4-DFN (1.5x1.5)
8-VFDFN Exposed Pad
SENSOR HUMID/TEMP 5V I2C 2% SMD
Sensirion AG
575
In Stock
1 : 2,28000 €
Cut Tape (CT)
10.000 : 1,34978 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±2% RH
8 s
-
2.4V ~ 5.5V
Surface Mount
-40°C ~ 125°C
Automotive
AEC-Q100
8-VFDFN Exposed Pad
8-DFN (2.5x2.5)
8-VFDFN Exposed Pad
SENSOR HUMID/TEMP 5V I2C 2% SMD
Sensirion AG
115
In Stock
1 : 2,28000 €
Cut Tape (CT)
2.500 : 1,43047 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±2% RH
8 s
-
2.15V ~ 5.5V
Surface Mount
-40°C ~ 125°C
-
-
8-VFDFN Exposed Pad
8-DFN (2.5x2.5)
HDC1010YPAR
SENSOR HUMI/TEMP 3.3V I2C 2% SMD
Texas Instruments
176
In Stock
1 : 2,52000 €
Cut Tape (CT)
3.000 : 1,58028 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
14b
±2%
15 s
-
2.7V ~ 5.5V
Surface Mount
-20°C ~ 70°C
-
-
8-WFBGA, DSBGA
8-DSBGA
6-TDFN Exposed Pad
SENSOR HUMID/TEMP 3V I2C 3% SMD
Sensirion AG
319
In Stock
1 : 4,82000 €
Cut Tape (CT)
1.500 : 3,22637 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±3% RH
8 s
-
2.1V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
6-TDFN Exposed Pad
6-DFN (3x3)
T9602 SERIES
SENSOR HUMI/TEMP 3.3V I2C 2% MOD
Amphenol Advanced Sensors (Telaire)
99.774
In Stock
1 : 42,00000 €
Bulk
-
Bulk
Active
Humidity, Temperature
0 ~ 95% RH
I2C
14b
±2% RH
29 s
-
3.3V
User Defined
-20°C ~ 70°C
-
-
IoT Finished Device
-
132
In Stock
1 : 3,03000 €
Cut Tape (CT)
5.000 : 1,87607 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±3% RH
5 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
6-VDFN Exposed Pad
6-DFN (3x3)
8-VFDFN Exposed Pad
AUTOMOTIVE SENSOR HUMID/TEMP 2%
Sensirion AG
1.197
In Stock
1 : 4,38000 €
Cut Tape (CT)
2.500 : 2,86073 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
16b
±2% RH
8 s
-
2.4V ~ 5.5V
Surface Mount
-40°C ~ 125°C
Automotive
AEC-Q100
8-VFDFN Exposed Pad
8-DFN (2.5x2.5)
CHS-UPS_CHS-UGS
SENSOR HUMIDITY 5V ANALOG 3% MOD
TDK Corporation
36
In Stock
1 : 56,28000 €
Bulk
Bulk
Active
Humidity
5 ~ 95% RH
Analog Voltage
500mV @ 50%RH
±3% RH
60 s
-
4.75V ~ 5.25V
Through Hole
0°C ~ 50°C
-
-
Housed Sensor
-
400
In Stock
1 : 4,85000 €
Cut Tape (CT)
400 : 3,43230 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±5% RH
5 s
-
1.5V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
6-VDFN Exposed Pad
6-DFN (3x3)
CC2D35
SENSOR HUMI/TEMP 3.3V I2C 3% SMD
Amphenol Advanced Sensors (Telaire)
5.018
In Stock
1 : 6,85000 €
Bulk
Bulk
Active
Humidity, Temperature
0 ~ 100% RH
I2C
14b
±3% RH
7 s
-
3.3V
Surface Mount
-40°C ~ 125°C
-
-
8-SMD, No Lead
8-SMD
CC2D
SENSOR HUMID/TEMP 5V I2C 3% SIP
Amphenol Advanced Sensors (Telaire)
10.000
In Stock
1 : 9,47000 €
Bulk
Bulk
Active
Humidity, Temperature
0 ~ 100% RH
I2C
14b
±3% RH
7 s
-
5V
Through Hole
-40°C ~ 125°C
-
-
4-SIP Module
4-SIP
CC2D
SENSOR HUMID/TEMP 5V I2C 2% SIP
Amphenol Advanced Sensors (Telaire)
270
In Stock
1 : 13,29000 €
Tray
Tray
Active
Humidity, Temperature
0 ~ 100% RH
I2C
14b
±2% RH
7 s
-
5V
Through Hole
-40°C ~ 125°C
-
-
4-SIP Module
4-SIP
MVH4003D
Digital RH&T Sensor
MEMS Vision
2.567
Marketplace
1 : 1,55000 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Humidity, Temperature
0 ~ 100% RH
Digital, I2C
14 b
±3.5% RH
4 s
-
1.71V ~ 3.6V
Surface Mount
0°C ~ 70°C
-
-
8-VFDFN Exposed Pad
8-LGA (2.5x2.5)
MVH4003D
Digital RH&T Sensor
MEMS Vision
2.302
Marketplace
1 : 1,68000 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Humidity, Temperature
0 ~ 100% RH
Digital, I2C
14 b
±2.5% RH
4 s
-
1.71V ~ 3.6V
Surface Mount
0°C ~ 70°C
-
-
8-VFDFN Exposed Pad
8-LGA (2.5x2.5)
HS300x
SENSOR HUMIDITY 90% RH SMD
Renesas Electronics Corporation
345
In Stock
1 : 1,69000 €
Strip
Strip
Obsolete
Humidity, Temperature
0 ~ 100% RH
I2C
14b
±3.5% RH
6 s
-
1.8V ~ 5.5V
Surface Mount
-40°C ~ 125°C
-
-
6-VLGA
6-LGA (3x2.41)
MVH4003D
Digital RH&T Sensor
MEMS Vision
3.164
Marketplace
1 : 2,11000 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Humidity, Temperature
0 ~ 100% RH
I2C
14b
±2% RH
4 s
-
1.71V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
8-VFDFN Exposed Pad
8-LGA (2.5x2.5)
MVH4002A
Analog RH&T Sensor
MEMS Vision
2.975
Marketplace
1 : 2,11000 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Humidity, Temperature
0 ~ 100% RH
Analog Voltage
-
±2% RH
4 s
-
1.71V ~ 3.6V
Surface Mount
-10°C ~ 80°C
-
-
8-VFDFN Exposed Pad
8-LGA (2.5x2.5)
6-WDFN Exposed Pad
SENS HUMID/TEMP 3.6V I2C 5% 6DFN
Silicon Labs
484
In Stock
1 : 3,47000 €
Cut Tape (CT)
2.500 : 2,00909 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Humidity, Temperature
0 ~ 100% RH
I2C
12b
±5% RH
18 s
-
1.9V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
6-WDFN Exposed Pad
6-DFN (3x3)
MVH4003D
Digital RH&T Sensor
MEMS Vision
3.813
Marketplace
1 : 4,49000 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Humidity, Temperature
0 ~ 100% RH
Digital, I2C
14 b
±2% RH
4 s
-
1.71V ~ 3.6V
Surface Mount
-10°C ~ 80°C
-
-
8-VFDFN Exposed Pad
8-LGA (2.5x2.5)
MVH4002A
Analog RH&T Sensor
MEMS Vision
2.853
Marketplace
1 : 4,49000 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Humidity, Temperature
0 ~ 100% RH
Analog Voltage
-
±1.5% RH
4 s
-
1.71V ~ 3.6V
Surface Mount
-10°C ~ 80°C
-
-
8-VFDFN Exposed Pad
8-LGA (2.5x2.5)
6-WDFN Exposed Pad
SENSOR RHT DGTL AUTO 6DFN
Silicon Labs
179
In Stock
1 : 5,76000 €
Strip
-
Strip
Obsolete
Humidity, Temperature
0 ~ 100% RH
I2C
12 b
±3% RH
18 s
-
1.9V ~ 3.6V
Surface Mount
-40°C ~ 85°C
-
-
6-WDFN Exposed Pad
6-DFN (3x3)
6-WDFN Exposed Pad
SENSOR RHT DGTL AUTO 6DFN
Silicon Labs
987
In Stock
1 : 6,89000 €
Strip
-
Strip
Obsolete
Humidity, Temperature
0 ~ 100% RH
I2C
12 b
±3% RH
18 s
-
1.9V ~ 3.6V
Surface Mount
-40°C ~ 125°C
-
-
6-WDFN Exposed Pad
6-DFN (3x3)
SDE06A
SENSOR HUMI/TEMP 3.3V I2C 3% SMD
Texas Instruments
0
In Stock
12.387
Marketplace
49 : 5,14959 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Humidity, Temperature
0 ~ 100% RH
I2C
11b
±3% RH
30 s
-
2.7V ~ 5.5V
Surface Mount
-20°C ~ 60°C
-
-
6-WDFN Exposed Pad
6-WSON (3x3)
Showing
of 725

Humidity, Moisture Sensors


Moisture Sensors are designed to detect and respond to the presence or a change in the amount of humidity along with Pressure, Temperature, and Light. The output types are Analog Voltage, Capacitance, Digital, Frequency, I2C, LCD Display, LCD, PDM, PWM, Resistive, SDM, SPI, ZACwire, and ZigBee with accuracy ranging from ±1.5% RH to ±7% RH.