Laser Diodes, Modules

Results: 867
Stocking Options
Environmental Options
Media
Exclude
867Results

Showing
of 867
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
34
In Stock
1 : 21,85000 €
Cut Tape (CT)
500 : 13,94776 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
908nm
11V
40A
120W
4-SMD, No Lead
Laser Diodes
LASER DIODE 635NM 2MW MODULE
Quarton Inc.
3
In Stock
1 : 116,31000 €
Bulk
-
Bulk
Active
635nm
2.6V ~ 5V
50mA
2mW
Module
LQPGAU1S03
EPI3 PULSE LASER 905NM 20W
Excelitas Technologies
100
In Stock
100 : 11,95460 €
Box
Box
Active
905nm
14.7V
10A
30W
Radial, Can, 3 Lead (5.6mm, TO-18)
VLM-635-57 LPO-D110-F90
TTL,ANGLE110,CLASS1M,FOCUS:90CM
Quarton Inc.
10
In Stock
1 : 58,32000 €
Bag
Bag
Active
638nm
3V ~ 6V
50mA
0.39mW
Cylinder (10mm Dia)
VLM-635-57 LPO-D30-F20
TTL,ANGLE30,CLASS1M,FOCUS:40 CM
Quarton Inc.
3
In Stock
1 : 67,57000 €
Bag
Bag
Active
638nm
3V ~ 6V
50mA
0.39mW
Cylinder (10mm Dia)
VLM-520-57 LPO-D5-F90
TTL,ANGLE45,CLASS1M,FOCUS:40 CM
Quarton Inc.
4
In Stock
1 : 83,57000 €
Bag
Bag
Active
523nm
3V ~ 6V
80mA
10mW
Cylinder (10.0mm Dia)
VLM-520-58 LPO-D60-F20
ANGLE20,CLASS1M,FOCUS:20 CM
Quarton Inc.
4
In Stock
1 : 111,18000 €
Bag
Bag
Active
523nm
3V ~ 6V
80mA
10mW
Cylinder (10.0mm Dia)
VLM-520-58 LPO-D60-F20
ANGLE30,CLASS1M,FOCUS:20 CM
Quarton Inc.
3
In Stock
1 : 111,18000 €
Bag
Bag
Active
523nm
3V ~ 6V
80mA
10mW
Cylinder (10.0mm Dia)
VLM-520-58 LPO-D60-F20
ANGLE20,CLASS1M,FOCUS:10 CM
Quarton Inc.
2
In Stock
1 : 111,18000 €
Bag
Bag
Active
523nm
3V ~ 6V
80mA
10mW
Cylinder (10.0mm Dia)
VLM-520-58 LPO-D60-F20
ANGLE15,CLASS1M,FOCUS:90 CM
Quarton Inc.
2
In Stock
1 : 111,18000 €
Bag
Bag
Active
523nm
3V ~ 6V
80mA
10mW
Cylinder (10.0mm Dia)
LDPW 0003R
PINFET SERIES, 3MHZ
Advanced Photonix
25
In Stock
1 : 300,70000 €
Tray
Tray
Active
-
4.5V ~ 5.5V
35mA
-
14-DIP Module
DL10-15-TO-B-FA-A
10G 1310nm DFB Laser TOSA FC/APC
NuPhotonics
14
Marketplace
Unavailable
Unavailable in your selected currency
-
Retail Package
Active
1310nm
1.5V
-
2mW
Module, 4 Lead, Single Mode Fiber
DL10-15-TO-B-FA-A
10G DFB 1550 nm Laer TOSA FC/APC
NuPhotonics
6
Marketplace
Unavailable
Unavailable in your selected currency
-
Retail Package
Active
1550nm
1.5V
-
10mW
Module, 4 Lead, Single Mode Fiber
VLM-520-59 LPO-D15-F90
TTL,ANGLE60,CLASS1M,FOCUS:40 CM
Quarton Inc.
2
In Stock
1 : 118,87000 €
Bag
Bag
Active
523nm
3V ~ 6V
80mA
10mW
Cylinder (10.0mm Dia)
105(4,7,8)
LASER DIODE 650NM 5MW 10MM DIA
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : 5,02000 €
Bulk
-
Bulk
Active
650nm
2.8V ~ 5.2V
25mA
5mW
Cylinder (10mm Dia)
OPV33 Series
LASER DIODE 850NM 1.5MW RAD T-1
TT Electronics/Optek Technology
0
In Stock
Check Lead Time
1 : 5,69000 €
Bulk
-
Bulk
Active
850nm
-
20mA
1.5mW
Radial, 3mm Dia (T-1)
105(4,7,8)
LASER DIODE LINE 650NM 10MM DIA
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : 7,55000 €
Bulk
-
Bulk
Active
650nm
2.8V ~ 5.2V
25mA
5mW
Cylinder (10mm Dia)
D6505I
LASER DIODE 650NM 5MW TO18
US-Lasers Inc.
0
In Stock
Check Lead Time
1 : 9,34000 €
Bulk
-
Bulk
Active
650nm
-
20mA
5mW
Radial, Can, 3 Lead (5.6mm, TO-18)
0
In Stock
1 : 11,03000 €
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
850nm
-
-
4W
2-SMD, No Lead
PLT5 520FB_P
GREEN LASER DIODE, PLT5 520DB_P
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
1 : 12,43000 €
Tray
-
Tray
Active
515nm
5.8V
60mA
10mW
Radial, Can - 3 Lead
TPGAD1S09H
LASER DIODE 905NM 70W 3LCC
Excelitas Technologies
0
In Stock
Check Lead Time
1 : 14,72000 €
Cut Tape (CT)
1.000 : 12,02843 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
905nm
13.5V
30A
70W
3-LCC
SPL PL90AT03
RADIAL LASER, SPL PL90AT03 - 75
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
1 : 15,49000 €
Bulk
-
Bulk
Active
905nm
6V
25A
75W
Radial
PLT5 520FB_P
GREEN LASER DIODE, PLT5 518FB_P
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
1 : 18,19000 €
Tray
-
Tray
Active
520nm
6.5V
100mA
30mW
TO-56-3 Lens Top Metal Can
VLM-6xx-04
LASER DIODE 650NM 2.5MW 6.5MM
Quarton Inc.
0
In Stock
Check Lead Time
1 : 19,41000 €
Bag
-
Bag
Active
650nm
2.6V ~ 5V
40mA
2.5mW
Cylinder (6.55mm Dia)
VLM-650-03-LPT
LASER DIODE 650NM 1MW
Quarton Inc.
0
In Stock
Check Lead Time
1 : 20,32000 €
Bag
-
Bag
Active
650nm
2.6V ~ 5V
40mA
1mW
Cylinder (7.0mm Dia)
Showing
of 867

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.