Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : 16,45000 € Bulk | Bulk | Active | Line Voltage Selector | SP3T | 3 | On-On-On | 10A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | PC Pin | - | IP40 | - | -40°C ~ 85°C | |||
198 In Stock | 1 : 16,45000 € Bulk | Bulk | Active | Line Voltage Selector | SP3T | 3 | On-On-On | 10A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | Solder Lug | Circular - 14.10mm Dia | IP40 | - | -40°C ~ 85°C | |||
198 In Stock | 1 : 24,15000 € Bulk | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 6 | On-On-On-On-On-On | 10A (AC) | 250 V | - | Non-Illuminated | - | - | Through Hole | PC Pin | - | IP40 | - | -40°C ~ 85°C | |||
1.980 Marketplace | 10 : 10,21400 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Mom, Off-Mom | 6A (AC), 3A (DC) | 250 V | 125 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 25.20mm Dia | IP40 | Bezel - Round, Black Knob | -25°C ~ 50°C | |||
1.940 Marketplace | 10 : 10,21400 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Off, Off-On | 6A (AC), 3A (DC) | 250 V | 125 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 25.20mm Dia | IP40 | Bezel - Round, Black Knob | -25°C ~ 50°C | |||
910 Marketplace | 10 : 10,55100 € Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 3A (AC), 270mA (DC) | 250 V | 250 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 70°C | |||
1.990 Marketplace | 10 : 10,79600 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Off, Off-On | 3A (AC/DC) | 250 V | 24 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP40 | Bezel - Rectangular | -20°C ~ 55°C | |||
990 Marketplace | 10 : 11,39500 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | Off-On | 3A (AC), 270mA (DC) | 250 V | 250 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 70°C | |||
980 Marketplace | 10 : 11,39500 € Bulk | Bulk | Active | Standard | DPST-NO | 2 | Off-On | 3A (AC), 270mA (DC) | 250 V | 250 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 70°C | |||
980 Marketplace | 10 : 11,39500 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | Off-On | 3A (AC), 270mA (DC) | 250 V | 250 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 70°C | |||
980 Marketplace | 10 : 11,39500 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 3 | Off-On-Off | 3A (AC), 270mA (DC) | 250 V | 250 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 70°C | |||
920 Marketplace | 10 : 11,39500 € Bulk | Bulk | Active | Standard | DPST-NO | 3 | On-Off-On | 3A (AC), 270mA (DC) | 250 V | 250 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 70°C | |||
1.990 Marketplace | 10 : 11,60600 € Bulk | Bulk | Active | Standard | 4PST-2NO/2NC | 3 | On-Off, Off-On | 3A (AC/DC) | 250 V | 24 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP40 | Bezel - Square | -20°C ~ 55°C | |||
1.990 Marketplace | 10 : 11,60600 € Bulk | Bulk | Active | Standard | 4PST-2NO/2NC | 2 | On-Off, Off-On | 3A (AC/DC) | 250 V | 24 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP40 | Bezel - Rectangular | -20°C ~ 55°C | |||
3.000 Marketplace | 10 : 11,96300 € Bulk | Bulk | Active | Standard | SPST | 2 | - | 6A (AC), 3A (DC) | 230 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 70°C | |||
1.990 Marketplace | 10 : 12,05400 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 3 | On-Off, Off-On | 6A (AC), 3A (DC) | 250 V | 125 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 25.20mm Dia | IP65 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 50°C | |||
2.980 Marketplace | 10 : 13,84500 € Bulk | Bulk | Active | Standard | SPST | 3 | - | 6A (AC), 3A (DC) | 230 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 70°C | |||
10.000 Marketplace | 10 : 13,99300 € Retail Package | Retail Package | Active | Standard | SPDT | 2 | On-On | 2A (AC), 400mA (DC) | 250 V | 125 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | UL94 V-0 | -25°C ~ 55°C | |||
10.000 Marketplace | 10 : 13,99300 € Retail Package | Retail Package | Active | Standard | SPDT | 2 | On-On | 2A (AC), 400mA (DC) | 250 V | 125 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 - Dust Tight, Water Resistant | UL94 V-0 | -25°C ~ 55°C | |||
1.990 Marketplace | 10 : 14,02900 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 3 | On-Off-Mom | 3A (AC/DC) | 250 V | 24 V | Illuminated | LED, Green | 24 VDC | Panel Mount | Screw Terminal | Circular - 22.00mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -40°C ~ 70°C | |||
1.980 Marketplace | 10 : 14,02900 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Off, Off-On | 3A (AC/DC) | 250 V | 24 V | Illuminated | LED, Red | 24 VDC | Panel Mount | Screw Terminal | Circular - 22.00mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -40°C ~ 70°C | |||
1.970 Marketplace | 10 : 14,02900 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Off, Off-On | 3A (AC/DC) | 250 V | 24 V | Illuminated | LED, Red | 12 VDC | Panel Mount | Screw Terminal | Circular - 22.00mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -40°C ~ 70°C | |||
1.960 Marketplace | 10 : 14,02900 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 2 | On-Off, Off-On | 3A (AC/DC) | 250 V | 24 V | Illuminated | LED, Green | 24 VDC | Panel Mount | Screw Terminal | Circular - 22.00mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -40°C ~ 70°C | |||
1.990 Marketplace | 10 : 14,64500 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 3 | On-Mom, Off-Mom | 6A (AC), 3A (DC) | 250 V | 125 V | Illuminated | LED, Green | 12 VDC | Panel Mount | Screw Terminal | Circular - 25.20mm Dia | IP40 | Bezel - Round, Green Knob | -25°C ~ 50°C | |||
1.980 Marketplace | 10 : 14,64500 € Bulk | Bulk | Active | Standard | DPST-NO/NC | 3 | On-Mom, Off-Mom | 6A (AC), 3A (DC) | 250 V | 125 V | Illuminated | LED, Yellow | 24 VDC | Panel Mount | Screw Terminal | Circular - 25.20mm Dia | IP40 | Bezel - Round, Yellow Knob | -25°C ~ 50°C |