Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : 2,89000 € Cut Tape (CT) 500 : 1,10620 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | RM | RM 5 | M33 | - | 100 nH | ±3% | Gapped | 79.6 | 750 | 1.0 | 20.8 | 20.8 | - | 433.0 | Uncoated | 0.207" (5.25mm) | 0.575" (14.60mm) | 0.268" (6.80mm) | |||
894 In Stock | 1 : 1,54000 € Box | Box | Active | ELP | ELP 22 x 6 x 16 | N92 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
344 In Stock | 1 : 1,83000 € Bulk | - | Bulk | Active | EFD | - | 95 | - | - | ±25% | Ungapped | - | 3000 | 113.0 | 69.3 | 69.0 | 66.0 | 4260.0 | Uncoated | - | 1.181" (30.00mm) | - | ||
3.000 In Stock | 1 : 2,71000 € Cut Tape (CT) 500 : 1,02738 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | RM | RM 6 | N48 | - | 160 nH | ±3% | Gapped | 109.0 | - | 0.78 | 28.6 | 36.6 | 31.0 | 1050.0 | Uncoated | 0.246" (6.25mm) | 0.701" (17.90mm) | 0.323" (8.20mm) | |||
133 In Stock | 1 : 3,03000 € Bulk | - | Bulk | Active | EER | - | - | - | - | ±25% | Ungapped | - | 2400 | 52.0 | 97.9 | 187.0 | 181.0 | 18260.0 | Uncoated | 0.866" (22.00mm) | 1.654" (42.00mm) | - | ||
800 In Stock | 1 : 3,82000 € Box | Box | Active | RM | RM 8 | N48 | - | 400 nH | ±3% | Gapped | 215.0 | - | 0.59 | 38.0 | 64.0 | 55.0 | 2430.0 | Uncoated | 0.324" (8.25mm) | 0.913" (23.20mm) | 0.433" (11.00mm) | |||
6.000 In Stock | 1 : 0,74000 € Cut Tape (CT) 2.000 : 0,19647 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroid | R 9.53 × 4.75 × 3.17 | N30 | - | 1.9 µH | ±25% | Ungapped | - | 4300 | 2.85 | 20.72 | 7.28 | - | 151.0 | Epoxy | - | - | - | |||
406 In Stock | 1 : 0,86000 € Box | Box | Active | ELP | ELP 18 x 4 x 10 | N92 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.157" (4.00mm) | 0.709" (18.00mm) | 0.394" (10.00mm) | |||
1.222 In Stock | 1 : 1,29000 € Tray | Tray | Obsolete | P (Pot Core) | P 9 x 5 | H5A | - | 1.57 µH | ±25% | Ungapped | 1562.0 | 3300 | 1.24 | 12.4 | 10.0 | 7.29 | 124.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
1.244 In Stock | 1 : 1,64000 € Box | Box | Active | ELP | ELP 18 x 4 x 10 | N49 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.157" (4.00mm) | 0.709" (18.00mm) | 0.394" (10.00mm) | |||
184 In Stock | 1 : 2,45000 € Tray | Tray | Obsolete | P (Pot Core) | P 22 x 13 | H5A | - | 5.9 µH | ±25% | Ungapped | 2333.0 | 3300 | 0.497 | 31.5 | 63.4 | 47.7 | 1997.0 | Uncoated | - | - | - | |||
1.335 Marketplace | 1 : 2,89000 € Bulk | - | Bulk | Active | Toroid | - | - | 0.890" (22.60mm) | 14 µH | - | Ungapped | - | - | - | 51.1 | 24.0 | - | - | Uncoated | 0.402" (10.20mm) | - | - | ||
259 Marketplace | 1 : 3,03000 € Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
60 In Stock | 1 : 49,25000 € Box | Box | Active | Toroid | H78 x 50.5 x 25 | HP3 | 3.071" (78.00mm) | 15.2 µH | ±30% | Ungapped | - | 10000 | 0.58 | 195.6 | 338.1 | 338.1 | 66079.0 | Uncoated | 0.984" (25.00mm) | - | - | |||
22.344 Marketplace | Unavailable | * | Bulk | Active | E | - | 5099 | - | - | ±25% | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.222" (5.65mm) | 0.500" (12.70mm) | - | ||
22.344 Marketplace | Unavailable | * | Bulk | Active | E | - | 7099 | - | - | ±25% | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.222" (5.65mm) | 0.500" (12.70mm) | - | ||
22.344 Marketplace | Unavailable | * | Bulk | Active | E | - | 5000 | - | - | ±25% | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.222" (5.65mm) | 0.500" (12.70mm) | - | ||
22.344 Marketplace | Unavailable | * | Bulk | Active | E | - | 7070 | - | - | ±25% | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.222" (5.65mm) | 0.500" (12.70mm) | - | ||
19.600 Marketplace | Unavailable | * | Bulk | Active | E | - | 5099 | - | - | ±25% | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.252" (6.40mm) | 0.500" (12.70mm) | 0.146" (3.70mm) | ||
19.600 Marketplace | Unavailable | * | Bulk | Active | E | - | 50ALL | - | - | ±25% | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.252" (6.40mm) | 0.500" (12.70mm) | 0.146" (3.70mm) | ||
19.600 Marketplace | Unavailable | * | Bulk | Active | E | - | 5000 | - | - | ±25% | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.252" (6.40mm) | 0.500" (12.70mm) | 0.146" (3.70mm) | ||
19.600 Marketplace | Unavailable | * | Bulk | Active | E | - | 7070 | - | - | ±25% | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.252" (6.40mm) | 0.500" (12.70mm) | 0.146" (3.70mm) | ||
15.120 Marketplace | Unavailable | * | Bulk | Active | E | E 16 x 8 x 5 | 5099 | - | - | ±25% | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.317" (8.05mm) | 0.630" (16.00mm) | 0.177" (4.50mm) | ||
15.120 Marketplace | Unavailable | * | Bulk | Active | E | E 16 x 8 x 5 | 7070 | - | - | ±25% | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.317" (8.05mm) | 0.630" (16.00mm) | 0.177" (4.50mm) | ||
15.120 Marketplace | Unavailable | * | Bulk | Active | E | E 16 x 8 x 5 | 7099 | - | - | ±25% | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.317" (8.05mm) | 0.630" (16.00mm) | 0.177" (4.50mm) |