Reed Relays

Results: 1.589
Stocking Options
Environmental Options
Media
Exclude
1.589Results

Showing
of 1.589
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
CRR05-1A
RELAY REED SPST-NC 500MA 5V
Standex-Meder Electronics
121
In Stock
1 : 8,79000 €
Cut Tape (CT)
1.000 : 6,20804 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Surface Mount
5VDC
SPST-NC (1 Form B)
500 mA
170VAC, 170VDC - Max
33.3 mA
Non Latching
-
SMD (SMT) Tab
-
3.75 VDC
0.75 VDC
0.6 ms
0.05 ms
-40°C ~ 125°C
-
2341 Series
RELAY REED SPDT 500MA 12V
Coto Technology
1.222
In Stock
1 : 17,79000 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
-
PC Pin
Sealed - Hermetically
9 VDC
1 VDC
0.5 ms
0.5 ms
-20°C ~ 85°C
-
HE700_Series
RELAY REED SPDT 250MA 12V
Littelfuse Inc.
926
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
SPDT (1 Form C)
250 mA
175VDC - Max
24 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
8 VDC
1 VDC
3 ms
3 ms
-40°C ~ 85°C
-
HE700_Series
RELAY REED SPST 500MA 24V
Littelfuse Inc.
0
In Stock
500
Alternate Stock
1 : 2,90000 €
Tube
500 : 0,93906 €
Tube
Tube
Tube
Obsolete
Through Hole
24VDC
SPST-NO (1 Form A)
500 mA
300VDC - Max
11.1 mA
Non Latching
-
PC Pin
-
16 VDC
2 VDC
1 ms
1 ms
-20°C ~ 85°C
-
HE700_Series
RELAY REED SPDT 250MA 24V
Littelfuse Inc.
998
In Stock
1 : 7,80000 €
Tube
Tube
Obsolete
Through Hole
24VDC
SPDT (1 Form C)
250 mA
175VDC - Max
12 mA
Non Latching
-
PC Pin
-
16 VDC
2 VDC
3 ms
3 ms
-40°C ~ 85°C
-
VSIP-1A05
150V/0.5A, THE SMALLEST SIP RELA
Toward Technologies, Inc.
494
In Stock
1 : 10,77000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
250 mA
100VDC - Max
12.5 mA
Non Latching
-
PC Pin
Sealed - Hermetically
3.75 VDC
0.5 VDC
0.2 ms
0.1 ms
-20°C ~ 85°C
-
VSIP-1A05
150V/0.5A, THE SMALLEST HIGH POW
Toward Technologies, Inc.
495
In Stock
1 : 10,89000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
100VDC - Max
12.5 mA
Non Latching
-
PC Pin
Sealed - Hermetically
3.75 VDC
0.5 VDC
0.2 ms
0.1 ms
-20°C ~ 85°C
-
VN-2A05
210V/1A VERTICAL PACKAGE REED RE
Toward Technologies, Inc.
150
In Stock
1 : 19,29000 €
Tray
Tray
Active
Through Hole
12VDC
DPST-NO (2 Form A)
500 mA
120VAC, 170VDC - Max
17.1 mA
Non Latching
-
PC Pin
Sealed - Hermetically
8.8 VDC
1.2 VDC
0.5 ms
0.5 ms
-40°C ~ 85°C
-
BFH-2C05
200V/0.5A HIGH TEMPERATURE REED
Toward Technologies, Inc.
356
In Stock
1 : 33,00000 €
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
250 mA
100VDC - Max
24 mA
Non Latching
-
PC Pin
Sealed - Hermetically
6.7 VDC
1 VDC
1.5 ms
2 ms
-40°C ~ 125°C
-
HE700_Series
RELAY REED SPDT 250MA 5V
Littelfuse Inc.
3.876
In Stock
Obsolete
Tube
Obsolete
Through Hole
5VDC
SPDT (1 Form C)
250 mA
175VDC - Max
25 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
-
DAR71205-HR
RELAY REED 5KV 12V SPST-NO
Sensata Technologies, Inc.
60
In Stock
1 : 32,48000 €
Bulk
Bulk
Active
Through Hole
12VDC
SPST-NO (1 Form A)
3 A
1000VAC, 1000VDC - Max
80 mA
Non Latching
-
PC Pin
-
9 VDC
1.25 VDC
3 ms
2 ms
-20°C ~ 70°C
Rhodium (Rh)
S8_SERIES
RELAY REED SPST 1A 24V UL
Sensata Technologies, Inc.
20
In Stock
1 : 19,94000 €
Bulk
Bulk
Active
Through Hole
24VDC
SPST-NO (1 Form A)
1 A
1000VAC, 1000VDC - Max
15.5 mA
Non Latching
-
PC Pin
-
19 VDC
4 VDC
1 ms
0.5 ms
-40°C ~ 85°C
Rhodium (Rh)
8L Series
RELAY REED SPST 500MA 12V
Coto Technology
55
In Stock
1 : 4,98000 €
Tube
Tube
Discontinued at DigiKey
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
24 mA
Non Latching
Diode
PC Pin
-
9.6 VDC
1 VDC
0.5 ms
0.5 ms
-20°C ~ 85°C
-
DIP-1C05
200V/0.5A REED RELAY, 1 FORM C,
Toward Technologies, Inc.
75
In Stock
1 : 5,55000 €
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
200 mA
100VAC, 100VDC - Max
25 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.6 VDC
1.5 ms
2 ms
-20°C ~ 85°C
-
DIP-1C05
200V/0.5A REED RELAY, 1 FORM C,
Toward Technologies, Inc.
100
In Stock
1 : 5,61000 €
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
200 mA
100VAC, 100VDC - Max
24 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
1.5 ms
2 ms
-20°C ~ 85°C
-
D32A3110
REED RELAY 2A/5V/DIODE/COIL 200O
Celduc Inc.
30
In Stock
108 : 7,98111 €
Tray
-
Tray
Active
Through Hole
5VDC
DPST-NO (2 Form A)
500 mA
100VDC - Max
35.7 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.8 VDC
1 ms
50 µs
-40°C ~ 70°C
Rhodium (Rh)
3570-1331
RELAY REED SIP SPST .5A 5V
Comus International
0
In Stock
Check Lead Time
1 : 1,18000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
3570-1331
RELAY REED SIP SPST .5A 5V W/DIO
Comus International
3
In Stock
1 : 1,26000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
3570-1331
RELAY REED SIP SPST .5A 12V
Comus International
0
In Stock
Check Lead Time
1 : 1,32000 €
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
12 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
9007-(05, 12)-(00,01,11,40,50)
RELAY REED SPST 500MA 5V
Coto Technology
0
In Stock
Check Lead Time
1 : 1,49000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.2 ms
-20°C ~ 85°C
-
9007-(05, 12)-(00,01,11,40,50)
RELAY REED SPST 500MA 12V
Coto Technology
0
In Stock
Check Lead Time
1 : 1,59000 €
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
12 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
0.5 ms
0.2 ms
-20°C ~ 85°C
-
3570-1331
RELAY REED SIP SPST .5A 24V W/DI
Comus International
0
In Stock
Check Lead Time
1 : 1,59000 €
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
18 VDC
2 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
9007-05-01
RELAY REED SPST 500MA 5V
Coto Technology
0
In Stock
Check Lead Time
1 : 1,76000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.4 VDC
0.5 ms
0.2 ms
-20°C ~ 85°C
-
3570-1419
RELAY REED SIP SPST 1A 5V
Comus International
0
In Stock
Check Lead Time
1 : 2,58000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
1 A
200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-40°C ~ 85°C
-
0
In Stock
Check Lead Time
1 : 2,64000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.5 VDC
0.75 VDC
0.7 ms
0.1 ms
-20°C ~ 70°C
-
Showing
of 1.589

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.