Triac, SCR Output Optoisolators

Results: 1.841
Stocking Options
Environmental Options
Media
Exclude
1.841Results

Showing
of 1.841
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
4-SOP
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
SHARP/Socle Technology
433
In Stock
1 : 1,31000 €
Cut Tape (CT)
3.000 : 0,52396 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
100V/µs
10mA
50 mA
3.5mA
50µs (Max)
1.2V
50 mA
-30°C ~ 100°C
Surface Mount
4-SMD
4-SMD
CSA, UR
FODM3053R2V-NF098
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
onsemi
413
In Stock
1 : 1,26000 €
Cut Tape (CT)
2.500 : 0,50741 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
800 V
600V/µs
5mA
70 mA
300µA (Typ)
-
1.5V (Max)
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUL, UL
FODM3053R2V-NF098
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
onsemi
304
In Stock
2.500
Factory
1 : 1,33000 €
Cut Tape (CT)
2.500 : 0,53542 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
600 V
1kV/µs
5mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUR, UR, VDE
6-DIP
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
onsemi
0
In Stock
997
Alternate Stock
1 : 0,69000 €
Tube
1 : 0,90000 €
Tube
-
Tube
Tube
Active
Triac
No
1
4170Vrms
400 V
-
5mA
-
100µA (Typ)
-
1.15V
60 mA
-40°C ~ 85°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
IEC/EN/DIN, UL
4-SMD, Gull Wing
OPTOISO 3.75KV TRIAC 1CH 4-MFLAT
QT Brightek (QTB)
2.950
In Stock
1 : 0,92000 €
Cut Tape (CT)
3.000 : 0,35032 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
400 V
100V/µs (Typ)
5mA
-
250µA
-
1.5V (Max)
60 mA
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-Mini-Flat
UL, VDE
6-SMD
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
onsemi
777
In Stock
1 : 3,28000 €
Cut Tape (CT)
1.000 : 1,59820 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
600 V
10kV/µs
1.3mA
-
500µA
60µs
1.28V
30 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
cUL, FIMKO, UL
6-SMD
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
onsemi
1.000
In Stock
1 : 3,56000 €
Tube
-
Tube
Active
Triac
No
1
5000Vrms
600 V
10kV/µs
1.3mA
-
500µA
60µs
1.28V
30 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
cUL, FIMKO, UL, VDE
VO302x-6-DIP
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Vishay Semiconductor Opto Division
1.922
In Stock
1 : 1,06000 €
Tube
-
Tube
Active
Triac
No
1
5000Vrms
800 V
1kV/µs
5mA
100 mA
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 110°C
Through Hole
6-DIP (0.300", 7.62mm), 5 Leads
6-DIP
CQC, cUL, UL, VDE
FODM3053R2V-NF098
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
onsemi
2.500
In Stock
1 : 1,26000 €
Cut Tape (CT)
2.500 : 0,50656 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
400 V
10V/µs (Typ)
10mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUR, UR
APT1222A
OPTOISOLTR 5KV TRIAC 1CH 6DIP GW
Panasonic Electric Works
154
In Stock
1 : 1,72000 €
Cut Tape (CT)
1.000 : 0,77325 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5000Vrms
600 V
500V/µs
10mA
100 mA
3.5mA
100µs (Max)
1.21V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD (5 Leads), Gull Wing
6-DIP Gull Wing
cUR, VDE
4N25-X017
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Vishay Semiconductor Opto Division
400
In Stock
1 : 2,71000 €
Cut Tape (CT)
1.000 : 1,29192 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5300Vrms
400 V
5kV/µs
3mA
300 mA
500µA
-
1.2V
60 mA
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
cUR, UR
MOC3061VM
OPTOISOLTR 7.5KV TRIAC 1CH 6PDIP
Texas Instruments
7.362
Marketplace
1.066 : 0,23638 €
Bulk
-
Bulk
Active
Triac
No
1
7500Vpk
250 V
12V/µs
5mA
100 mA
100µA
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-PDIP
UL
MOC3061VM
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
Fairchild Semiconductor
1.287
Marketplace
824 : 0,30391 €
Bulk
-
Bulk
Active
Triac
No
1
4170Vrms
400 V
-
15mA
-
100µA (Typ)
-
1.15V
60 mA
-40°C ~ 85°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
IEC/EN/DIN, UL
MOC3061VM
OPTOISOLTR 7.5KV TRIAC 1CH 6-SMD
Fairchild Semiconductor
2.000
Marketplace
790 : 0,32080 €
Bulk
-
Bulk
Obsolete
Triac
Yes
1
7500Vpk
400 V
-
10mA
-
400µA (Typ)
-
-
60 mA
-
Surface Mount
6-SMD, Gull Wing
6-SMD
-
MOC3061VM
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Texas Instruments
4.804
Marketplace
755 : 0,33768 €
Tube
-
Tube
Obsolete
Triac
No
1
5300Vrms
400 V
-
15mA
-
100µA
-
-
50 mA
-
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
-
FAIFSCFODM3021R1V
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Fairchild Semiconductor
5.438
Marketplace
699 : 0,36300 €
Tube
-
Tube
Obsolete
Triac
No
1
3750Vrms
250 V
10V/µs (Typ)
15mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
BSI, CSA, UL
MOC3061VM
TRIAC OUTPUT OPTOCOUPLER
Texas Instruments
43.850
Marketplace
671 : 0,37990 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MOC3061VM
TRIAC OUTPUT OPTOCOUPLER
Texas Instruments
17.368
Marketplace
671 : 0,37990 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MOC3061VM
TRIAC OUTPUT OPTOCOUPLER
Texas Instruments
7.200
Marketplace
671 : 0,37990 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MOC3061VM
TRIAC OUTPUT OPTOCOUPLER
Texas Instruments
3.730
Marketplace
671 : 0,37990 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
FAIFSCFODM3021R1V
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Fairchild Semiconductor
3.124
Marketplace
673 : 0,37990 €
Bulk
-
Bulk
Obsolete
Triac
No
1
3750Vrms
250 V
10V/µs (Typ)
15mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
BSI, CSA, UL, VDE
FAIFSCFODM3021R1V
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Fairchild Semiconductor
2.500
Marketplace
673 : 0,37990 €
Bulk
-
Bulk
Obsolete
Triac
No
1
3750Vrms
250 V
10V/µs (Typ)
15mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
BSI, CSA, UL
FAIFSCFODM3021R1V
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Fairchild Semiconductor
2.495
Marketplace
673 : 0,37990 €
Bulk
-
Bulk
Obsolete
Triac
No
1
3750Vrms
250 V
10V/µs (Typ)
15mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
BSI, CSA, UL, VDE
MOC3061VM
TRIAC OUTPUT OPTOCOUPLER
Texas Instruments
2.200
Marketplace
671 : 0,37990 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
FAIFSCFODM3021R1V
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
Fairchild Semiconductor
2.500
Marketplace
626 : 0,40522 €
Bulk
-
Bulk
Obsolete
Triac
No
1
3750Vrms
250 V
10V/µs (Typ)
10mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
BSI, CSA, UL
Showing
of 1.841

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.