JFETs

Results: 1.101
Stocking Options
Environmental Options
Media
Exclude
1.101Results

Showing
of 1.101
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Current Drain (Id) - Max
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
JFET N-CH 35V TO92-3
onsemi
4.000
In Stock
1 : 0,51000 €
Cut Tape (CT)
2.000 : 0,12149 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
35 V
-
20 mA @ 15 V
-
3 V @ 1 µA
-
30 Ohms
625 mW
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
BCV27
JFET N-CH 25V SOT23-3
onsemi
1.500
In Stock
1 : 0,62000 €
Cut Tape (CT)
3.000 : 0,14654 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
25 V
-
80 mA @ 15 V
-
3 V @ 10 nA
-
8 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -40V Low Ciss
InterFET
3.000
Marketplace
3.000 : 0,54867 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
-
40 V
800 µA @ 20 V
-
800 mV @ 10 nA
4pF @ 20V
1.2 kOhms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -20V Low Noise
InterFET
6.000
Marketplace
3.000 : 1,06357 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
-
20 V
10 mA @ 10 V
-
1.1 V @ 0.5 nA
15pF @ 10V
50 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -40V Low Ciss
InterFET
310
Marketplace
5 : 1,14800 €
Strip
Strip
Active
N-Channel
-
40 V
1 mA @ 20 V
-
1.1 V @ 10 nA
4pF @ 20V
850 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET P-Channel 40V Low Ciss
InterFET
3.000
Marketplace
3.000 : 1,29147 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
-
40 V
5.5 mA @ 15 V
-
4 V @ 1 µA
4pF @ 15V
350 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -40V Low Ciss
InterFET
1.310
Marketplace
5 : 1,31600 €
Strip
Strip
Active
N-Channel
-
40 V
800 µA @ 20 V
-
800 mV @ 10 nA
4pF @ 20V
1.2 kOhms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -50V Low Ciss
InterFET
980
Marketplace
5 : 1,31600 €
Strip
Strip
Active
N-Channel
-
50 V
6 mA @ 5 V
-
1.3 V @ 10 µA
4pF @ 10V
290 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -50V Low Ciss
InterFET
980
Marketplace
5 : 1,31600 €
Strip
Strip
Active
N-Channel
-
50 V
1.5 mA @ 20 V
-
600 mV @ 10 µA
4pF @ 10V
440 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -50V Low Ciss
InterFET
960
Marketplace
5 : 1,31600 €
Strip
Strip
Active
N-Channel
-
50 V
3 mA @ 5 V
-
1 V @ 10 µA
4pF @ 10V
330 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -20V Low Ciss
InterFET
960
Marketplace
5 : 1,98400 €
Strip
Strip
Active
N-Channel
-
20 V
7 mA @ 15 V
-
3 V @ 5 nA
1.8pF @ 15V
220 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -20V Low Ciss
InterFET
955
Marketplace
5 : 2,32200 €
Strip
Strip
Active
N-Channel
-
20 V
4 mA @ 15 V
-
2 V @ 5 nA
1.8pF @ 15V
300 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -25V Low Ciss
InterFET
890
Marketplace
5 : 2,90400 €
Strip
Strip
Active
N-Channel
-
25 V
2.5 mA @ 15 V
-
1.5 V @ 10 nA
3.5pF @ 15V
320 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -50V Low Ciss
InterFET
840
Marketplace
5 : 3,00400 €
Strip
Strip
Active
N-Channel
-
50 V
2 mA @ 15 V
-
2 V @ 100 nA
3pF @ 15V
550 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -25V Low Ciss
InterFET
920
Marketplace
5 : 3,07200 €
Strip
Strip
Active
N-Channel
-
25 V
6 mA @ 15 V
-
2.5 V @ 10 nA
3.5pF @ 15V
220 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -25V Low Ciss
InterFET
945
Marketplace
5 : 3,15600 €
Strip
Strip
Active
N-Channel
-
25 V
12 mA @ 15 V
-
4 V @ 10 nA
3.5pF @ 15V
150 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -50V Low Ciss
InterFET
735
Marketplace
5 : 3,16600 €
Strip
Strip
Active
N-Channel
-
50 V
40 µA @ 15 V
-
700 mV @ 100 nA
3pF @ 15V
1.2 kOhms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -50V Low Ciss
InterFET
960
Marketplace
5 : 3,61200 €
Strip
Strip
Active
N-Channel
-
50 V
4.5 mA @ 15 V
-
3.5 V @ 100 nA
3pF @ 15V
450 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -30V Low Ciss
InterFET
895
Marketplace
5 : 3,71400 €
Strip
Strip
Active
N-Channel
-
30 V
8 mA @ 15 V
-
3 V @ 1 nA
3.5pF @ 15V
180 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET P-Channel 40V Low Ciss
InterFET
660
Marketplace
5 : 3,71400 €
Strip
Strip
Active
P-Channel
-
40 V
2 mA @ 15 V
-
2 V @ 1 µA
4pF @ 15V
650 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -40V Low Ciss
InterFET
915
Marketplace
5 : 3,73000 €
Strip
Strip
Active
N-Channel
-
40 V
60 µA @ 10 V
-
1.2 V @ 1 nA
1.8pF @ 10V
12.5 kOhms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET P-Channel 25V Low Ciss
InterFET
945
Marketplace
5 : 3,85000 €
Strip
Strip
Active
P-Channel
-
25 V
80 µA @ 15 V
-
1 V @ 1 nA
4pF @ 15V
1.1 kOhms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
JFET N-Channel -30V Low Noise
InterFET
885
Marketplace
5 : 3,85000 €
Strip
Strip
Active
N-Channel
-
30 V
7 mA @ 10 V
-
800 mV @ 1 nA
15pF @ 10V
50 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
SMP4856
JFET N-Channell -40V Low Noise
InterFET
816
Marketplace
5 : 3,86600 €
Strip
-
Strip
Active
N-Channel
-
-
-
-
-
18pF @ 10V
-
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23
IF1320ST3
JFET P-Channel 30V Low Noise
InterFET
995
Marketplace
5 : 3,93400 €
Strip
Strip
Active
P-Channel
-
30 V
25 mA @ 15 V
-
3.5 V @ 1 nA
12pF @ 10V
80 Ohms
350 mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
SOT-23-3
Showing
of 1.101

JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.