MN4-38RX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2,37000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,53000 €
Datasheet
Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN4-38RX-BOTTLE

DigiKey Part Number
3M161814-ND
Manufacturer
Manufacturer Product Number
MN4-38RX-BOTTLE
Description
CONN RING CIRC 4AWG #3/8 10PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
4 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.075" (1.91mm)
Insulation Diameter
0.515" (13.08mm)
Width - Outer Edges
0.680" (17.27mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.740" (44.20mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
947633M094763-01-ND1,54000 €Parametric Equivalent
MN4-38RK3M0MN4-38RK-ND2,37000 €Parametric Equivalent
0190670078Molex00190670078-ND1,96000 €Parametric Equivalent
0190710240Molex0WM13722-ND1,53000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,56000 €20,56 €
Manufacturers Standard Package
Unit Price without VAT:20,56000 €
Unit Price with VAT:24,46640 €