
TPL720F30-5TR | |
|---|---|
DigiKey Part Number | 5503-TPL720F30-5TR-ND - Tape & Reel (TR) 5503-TPL720F30-5TRCT-ND - Cut Tape (CT) 5503-TPL720F30-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL720F30-5TR |
Description | IC REG LINEAR 3V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
EDA/CAD Models | TPL720F30-5TR Models |
Category | Voltage Dropout (Max) 0.35V @ 400mA |
Mfr | Current - Output |
Series | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12480 € | 3,12 € |
| 100 | 0,10690 € | 10,69 € |
| 250 | 0,09824 € | 24,56 € |
| 500 | 0,09308 € | 46,54 € |
| 1.000 | 0,08881 € | 88,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08355 € | 250,65 € |
| 6.000 | 0,08097 € | 485,82 € |
| 9.000 | 0,07968 € | 717,12 € |
| 15.000 | 0,07825 € | 1.173,75 € |
| 21.000 | 0,07741 € | 1.625,61 € |
| 30.000 | 0,07661 € | 2.298,30 € |
| 75.000 | 0,07488 € | 5.616,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

