Parametric Equivalent

TPL803250-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPL803250-S5TR-ND - Tape & Reel (TR) 5503-TPL803250-S5TRCT-ND - Cut Tape (CT) 5503-TPL803250-S5TRDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Product Number | TPL803250-S5TR |
Description | IC REG LINEAR 5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL803250-S5TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 79dB ~ 41dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.55V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL803250-S5TR-S | 3PEAK | 0 | 5503-TPL803250-S5TR-SCT-ND | 1,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79500 € | 7,95 € |
| 25 | 0,72000 € | 18,00 € |
| 100 | 0,63780 € | 63,78 € |
| 250 | 0,59844 € | 149,61 € |
| 500 | 0,57474 € | 287,37 € |
| 1.000 | 0,55520 € | 555,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52887 € | 1.586,61 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



