
TPT75176B-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT75176B-SO1RTR-ND - Tape & Reel (TR) 5503-TPT75176B-SO1RCT-ND - Cut Tape (CT) 5503-TPT75176B-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT75176B-SO1R |
Description | IC TRANSCEIVER HALF 1/1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT75176B-SO1R Models |
Category | Receiver Hysteresis 75 mV |
Manufacturer 3PEAK | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOP |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,53480 € | 13,37 € |
| 100 | 0,47080 € | 47,08 € |
| 250 | 0,44040 € | 110,10 € |
| 500 | 0,42206 € | 211,03 € |
| 1.000 | 0,40697 € | 406,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38362 € | 1.534,48 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

