8 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABMM2-8.000MHZ-R60-E2-T

DigiKey Part Number
535-ABMM2-8.000MHZ-R60-E2-TTR-ND - Tape & Reel (TR)
535-ABMM2-8.000MHZ-R60-E2-TCT-ND - Cut Tape (CT)
535-ABMM2-8.000MHZ-R60-E2-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM2-8.000MHZ-R60-E2-T
Description
CRYSTAL 8.000MHZ 18PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM2-8.000MHZ-R60-E2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,51800 €5,18 €
250,49000 €12,25 €
500,46960 €23,48 €
1000,45020 €45,02 €
2500,42572 €106,43 €
5000,40810 €204,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39122 €391,22 €
2.0000,37505 €750,10 €
3.0000,36590 €1.097,70 €
5.0000,35470 €1.773,50 €
7.0000,34751 €2.432,57 €
10.0000,34005 €3.400,50 €
12.0000,33630 €4.035,60 €
24.0000,32243 €7.738,32 €
25.0000,32163 €8.040,75 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €