RF12-41-T-00-50-G-KT-T/R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 1,65000 €
Datasheet
Image for RF12-41-T-00-50-G-KT-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF12-41-T-00-50-G-KT-T/R

DigiKey Part Number
2057-RF12-41-T-00-50-G-KT-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF12-41-T-00-50-G-KT-T/R
Description
CONNECTOR, RF CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Housing Color
White
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Surface Mount
Voltage Rating
170 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF12-41-T-00-50-GAdam Tech02057-RF12-41-T-00-50-G-ND1,65000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,41284 €1.412,84 €
Manufacturers Standard Package
Unit Price without VAT:1,41284 €
Unit Price with VAT:1,68128 €