


ATS-FPX025025030-47-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1632-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX025025030-47-C2-R0 |
Description | HEATSINK 25X25X30MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.30°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,27500 € | 32,75 € |
| 25 | 3,11960 € | 77,99 € |
| 50 | 3,00720 € | 150,36 € |
| 100 | 2,89850 € | 289,85 € |
| 250 | 2,76064 € | 690,16 € |
| 500 | 2,66066 € | 1.330,33 € |
| 1.000 | 2,56417 € | 2.564,17 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

