
ACS730KLCTR-30AB-T | |
|---|---|
DigiKey Part Number | 620-ACS730KLCTR-30AB-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS730KLCTR-30AB-T |
Description | CURRENT SENSOR HE/OL 30A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor ±30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Category | Linearity ±0.75% |
Mfr | Accuracy ±5% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Not For New Designs | Response Time 700ns |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 66mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 2,02057 € | 18.185,13 € |
| Unit Price without VAT: | 2,02057 € |
|---|---|
| Unit Price with VAT: | 2,40448 € |




