


AONS66920 | |
|---|---|
DigiKey Part Number | 785-1843-2-ND - Tape & Reel (TR) 785-1843-1-ND - Cut Tape (CT) 785-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66920 |
Description | MOSFET N-CH 100V 17.5A/48A 8DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17.5A (Ta), 48A (Tc) 5W (Ta), 56.5W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AONS66920 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 56.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMR472N | Analog Power Inc. | 4.519 | 5318-AMR472N-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44344 € | 1.330,32 € |
| 6.000 | 0,41572 € | 2.494,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02600 € | 10,26 € |
| 100 | 0,69170 € | 69,17 € |
| 500 | 0,54820 € | 274,10 € |
| 1.000 | 0,50884 € | 508,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02700 € | 10,27 € |
| 100 | 0,69180 € | 69,18 € |
| 500 | 0,54826 € | 274,13 € |
| 1.000 | 0,50890 € | 508,90 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |












