Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8228BRZ-R7

DigiKey Part Number
505-AD8228BRZ-R7TR-ND - Tape & Reel (TR)
505-AD8228BRZ-R7CT-ND - Cut Tape (CT)
505-AD8228BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8228BRZ-R7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8228BRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
850µA
Mfr
Current - Output / Channel
18 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
650 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
400 pA
Base Product Number
Voltage - Input Offset
50 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,95196 €7.951,96 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,75000 €12,75 €
1010,08200 €100,82 €
259,41560 €235,39 €
1008,96280 €896,28 €
Digi-Reel®
QuantityUnit PriceExt Price
112,75000 €12,75 €
1010,08300 €100,83 €
259,41640 €235,41 €
1008,96390 €896,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:12,75000 €
Unit Price with VAT:15,17250 €