
ADA4177-1ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4177-1ARZ-R7TR-ND - Tape & Reel (TR) 505-ADA4177-1ARZ-R7CT-ND - Cut Tape (CT) 505-ADA4177-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4177-1ARZ-R7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4177-1ARZ-R7 Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,24400 € | 22,44 € |
| 25 | 2,06000 € | 51,50 € |
| 100 | 1,85720 € | 185,72 € |
| 250 | 1,79516 € | 448,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65429 € | 1.654,29 € |
| 2.000 | 1,61482 € | 3.229,64 € |
| 3.000 | 1,59505 € | 4.785,15 € |
| 5.000 | 1,57316 € | 7.865,80 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

