
DC366A | |
|---|---|
DigiKey Part Number | DC366A-ND |
Manufacturer | |
Manufacturer Product Number | DC366A |
Description | EVAL BOARD FOR LTC3200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3200 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 100mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.7V ~ 4.5V | |
Contents | Board(s) | |
Utilized IC / Part | LTC3200 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,93000 € | 96,93 € |
| Unit Price without VAT: | 96,93000 € |
|---|---|
| Unit Price with VAT: | 115,34670 € |

