
EVAL-AD5273DBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5273DBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5273DBZ |
Description | EVAL BOARD FOR AD5273 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5273 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD5273 |
Packaging Box | Primary Attributes 1 Channel, 64 Position |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Data Acquisition | Contents Board(s) |
Function Digital Potentiometer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,97000 € | 78,97 € |
| Unit Price without VAT: | 78,97000 € |
|---|---|
| Unit Price with VAT: | 93,97430 € |


