Direct
Similar
Similar



LTC1844ES5-2.8#TRM | |
|---|---|
DigiKey Part Number | LTC1844ES5-2.8#TRMTR-ND - Tape & Reel (TR) LTC1844ES5-2.8#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC1844ES5-2.8#TRM |
Description | IC REG LINEAR 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1844ES5-2.8#TRM Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Discontinued at DigiKey | Supplier Device Package TSOT-23-5 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1844ES5-2.8#TRMPBF | Analog Devices Inc. | 357 | LTC1844ES5-2.8#TRMPBFCT-ND | 3,80000 € | Direct |
| LP3985IM5-2.8/NOPB | Texas Instruments | 323 | LP3985IM5-2.8/NOPBCT-ND | 0,78000 € | Similar |
| LP3985IM5X-2.8/NOPB | Texas Instruments | 0 | 296-51397-1-ND | 0,45000 € | Similar |



