Direct
Similar
Similar

OP07CS8 | |
|---|---|
DigiKey Part Number | OP07CS8-ND |
Manufacturer | |
Manufacturer Product Number | OP07CS8 |
Description | IC OPAMP GP 600KHZ 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | OP07CS8 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 1 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP07CS8#PBF | Analog Devices Inc. | 0 | OP07CS8#PBF-ND | 6,81000 € | Direct |
| OP07DRZ | Analog Devices Inc. | 0 | 505-OP07DRZ-ND | 2,33000 € | Similar |
| OP07DRZ-REEL | Analog Devices Inc. | 0 | OP07DRZ-REELCT-ND | 1,45000 € | Similar |
| OP07DRZ-REEL7 | Analog Devices Inc. | 0 | OP07DRZ-REEL7CT-ND | 1,45000 € | Similar |



