
ATE1-71-5BS | |
|---|---|
DigiKey Part Number | 3838-ATE1-71-5BS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-71-5BS |
Description | DTMAX 64C 8.5V 5A 29.1W 30*30*4 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 29.1W @ 74.5°C 5 A 74.5°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 29.1W @ 74.5°C | |
Delta Tmax @ Th | 64°C @ 74.5°C | |
Height | 4.11mm | |
Number of Stages | 1 | |
Current - Max | 5 A | |
Voltage - Max | 8.5 V | |
Operating Temperature | 74.5°C | |
Features | Lead Wires, Sealed |

