Hall Effect Sensor Single Axis 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHG-302C

DigiKey Part Number
5875-AHG-302C-ND
Manufacturer
Manufacturer Product Number
AHG-302C
Description
SEN HALL EFFECT ANLG VOLT 4-SIP
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
APSEMI
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Voltage - Supply
-
Current - Supply (Max)
13mA
Operating Temperature
-40°C ~ 125°C (TJ)
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 168,82 € or more for products shipped by APSEMI
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,49200 €4,92 €
1000,43960 €43,96 €
5000,38688 €193,44 €
1.0000,36921 €369,21 €
2.0000,34186 €683,72 €
5.0000,31654 €1.582,70 €
10.0000,29755 €2.975,50 €
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €