Hall Effect Sensor Single Axis 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHW-322B

DigiKey Part Number
5875-AHW-322BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AHW-322B
Description
SEN HALL EFFECT ANLG VOLT 4-SIP
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APSEMI
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Current - Supply (Max)
20mA
Operating Temperature
-50°C ~ 125°C
Supplier Device Package
4-SIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 168,82 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,42700 €4,27 €
1000,38100 €38,10 €
5000,33530 €167,65 €
1.0000,31998 €319,98 €
2.0000,29628 €592,56 €
5.0000,27433 €1.371,65 €
10.0000,25787 €2.578,70 €
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €