Similar
Similar

3SGC-F | |
|---|---|
DigiKey Part Number | 3SGC-F-ND |
Manufacturer | |
Manufacturer Product Number | 3SGC-F |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3SGC-F Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 568nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151033GS03000 | Würth Elektronik | 0 | 732-5012-ND | 0,20000 € | Similar |
| 204-10SUGC/S400-A5 | Everlight Electronics Co Ltd | 0 | 204-10SUGC/S400-A5-ND | 0,18925 € | Similar |
| OVLBG4C7 | TT Electronics/Optek Technology | 0 | 365-1174-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,17470 € | 17,47 € |
| Unit Price without VAT: | 0,17470 € |
|---|---|
| Unit Price with VAT: | 0,20789 € |



